6N136-300E by Broadcom | APAC晶体管与光电输出光耦 | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

6N136-300E

Broadcom

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube

制造商料号#: 6N136-300E

替代型号#: 6N136-300E


legend 通过RoHS认证

描述

文档

替代/替换

信息

These diode-transistor optocouplers use an insulatinglayer between a LED and an integrated photodetector toprovide electrical insulation between input and output.Separate connections for the photodiode bias and output-transistorcollector increase the speed up to a hundredtimes that of a conventional phototransistor couplerby reducing the base-collector capacitance.These single channel optocouplers are available in8-Pin DIP, SO-8 and Widebody package configurations.The 6N135, HCPL-0500, and HCNW135 are for use in TTL/CMOS, TTL/LSTTL or wide bandwidth analog applications.Current transfer ratio (CTR) for these devices is 7% minimumat IF = 16mA.The 6N136, HCPL-2502, HCPL-0501, and HCNW136 aredesigned for high speed TTL/TTL applications. A standard16 mA TTL sink current through the input LED will provideenough output current for 1 TTL load and a 5.6 kΩpull-up resistor. CTR for these devices is 19% minimum at IF=16mA.

技术参数

  • High speed: 1 Mb/s
  • TTL compatible
  • Available in 8-Pin DIP, SO-8, widebody packages
  • Open collector output
  • Safety approval
    • UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5 Approved
    • VIORM = 567 V peak for SO-8 devices
    • VIORM = 630 V peak for DIP 300 mil devices
    • VIORM = 1414 V peak for DIP 400 mil (widebody) devices
  • Dual channel version available (253X/053X/0534)

技术特性

描述
寻找类似物料
Maximum Forward Voltage
1.7 V
Max Processing Temp
260
Lead Finish
Matte Tin
Output Type
DC
Mounting
Surface Mount
Input Type
DC
Number of Channels per Chip
1
Maximum Power Dissipation
100 mW
Maximum Input Current
25 mA
Typical Forward Voltage
1.5 V
Operating Temperature
-55 to 100 °C
Maximum Reverse Voltage
5 V
Maximum Current Transfer Ratio @ Current
50 %
Maximum Collector Current
8 mA

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $1.00

有现货

0
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 6250  递增数量: 50


    image

    Invalid Quantity

    6250:  

    $1.00


    6350:  

    $0.80


    12600:  

    $0.6667


    31250:  

    $0.6154


    62500:  

    $0.5714



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单