HCPL-817-56DE | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-817-56DE

Broadcom

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

制造商料号#: HCPL-817-56DE

替代型号#: HCPL-817-56DE


legend 通过RoHS认证

描述

文档

替代/替换

信息

The HCPL-817 contains a light emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin DIP package and available in wide-lead spacing option and lead bend SMD option. Input-output isolation voltage is 5000 Vrms. Response time, tr, is typically 4 μs and minimum CTR is 50% at input current of 5 mA.

技术参数

  • Current Transfer Ratio (CTR: min. 50% at IF = 5 mA, VCE = 5 V)
  • High input-output isolation voltage (Viso = 5000 Vrms)
  • Response time (tr: typ., 4 μs at VCE = 2 V, IC = 2 mA, RL = 100 Ω)
  • Compact dual-in-line package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • Leads with 0.4" (10.16 mm) spacing (W00)
    • Leads bends for surface mounting (300)
    • Tape and reel for SMD (500)
    • IEC/EN/DIN EN 60747-5-2 approvals (060)

技术特性

描述
寻找类似物料
Maximum Reverse Voltage
6 V
Maximum Collector Emitter Voltage
35 V
Lead Finish
Matte Tin
Mounting
Surface Mount
Number of Channels per Chip
1
Maximum Fall Time
18 us
Output Type
DC
Input Type
DC
Maximum Rise Time
18 us
Operating Temperature
-30 to 100 °C
Maximum Forward Voltage
1.4 V
Maximum Collector Emitter Saturation Voltage
200 mV
Typical Forward Voltage
1.2 V
Max Processing Temp
260
Maximum Power Dissipation
200 mW
Maximum Input Current
50 mA
Maximum Current Transfer Ratio @ Current
600 %
Maximum Collector Current
50 mA
Minimum Isolation Voltage
5000 Vrms

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000
HTSN:
8541408000
UNSPSC:
32111700
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
USD    $0.25

有现货

13000
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 1000


    image

    Invalid Quantity

    1000:  

    $0.25


    2000:  

    $0.20


    4000:  

    $0.1667


    6000:  

    $0.1539


    10000:  

    $0.1429



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单