HCPL-181-060E | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-181-060E

Broadcom

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R

制造商料号#: HCPL-181-060E

替代型号#: HCPL-181-060E


legend 通过RoHS认证

描述

文档

替代/替换

信息

The HCPL-181 contains a light emitting diode opticallycoupled to a phototransistor. It is packaged in a 4-pin miniflat SMD package with a 2.0 mm profi le. The small dimensionof this product allows signifi cant space saving. The packagevolume is 30% smaller than that of conventional DIP type.Input-output isolation voltage is 3750 Vrms. Responsetime, tr, is typically 4 µs and minimum CTR is 50% at inputcurrent of 5 mA.

技术参数

  • Current Transfer Ratio (CTR: min. 50% at IF = 5 mA, VCE = 5 V)
  • High input-output isolation voltage (Viso = 3750 Vrms)
  • High collector-emitter voltage (VCEO = 80 V)
  • Response time (tr: typ., 4 µs at VCE = 2 V, IC = 2 mA, RL = 100 Ω)
  • Mini-fl at package (2.0 mm profi le) in tape and reel package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • IEC/EN/DIN EN 60747-5-2 approvals (060)

技术特性

描述
寻找类似物料
Maximum Collector Current
50 mA
Max Processing Temp
260
Typical Forward Voltage
1.2 V
Maximum Power Dissipation
170 mW
Maximum Input Current
50 mA
Maximum Reverse Voltage
6 V
Lead Finish
Matte Tin
Mounting
Surface Mount
Operating Temperature
-55 to 100 °C
Output Type
DC
Maximum Fall Time
18 us
Maximum Rise Time
18 us
Input Type
DC
Number of Channels per Chip
1
Minimum Isolation Voltage
3750 Vrms
Maximum Collector Emitter Saturation Voltage
200 mV
Maximum Forward Voltage
1.4 V
Maximum Current Transfer Ratio @ Current
600 %
Maximum Collector Emitter Voltage
80 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $0.30

有现货

0
  • 货期: 12 周
  • 数量:

    - | +

    最小起订量: 21000  递增数量: 3000


    image

    Invalid Quantity

    21000:  

    $0.30


    27000:  

    $0.24


    48000:  

    $0.20


    105000:  

    $0.1846


    210000:  

    $0.1714



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单