HMHA2801A | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HMHA2801A

Fairchild Semiconductor

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box

制造商料号#: HMHA2801A

替代型号#: HMHA2801A


legend 通过RoHS认证

描述

文档

替代/替换

信息

The HMHA2801 is a 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers The HMHA281 series devices consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm.

技术参数

  • Compact 4-pin Package
  • 2.4 mm Maximum Standoff Height
  • Half-pitch Leads for Optimum Board Space Savings
  • Current Transfer Ratio: HMHA2801: 80% to 600%
  • Safety and Regulatory Approvals:
  • UL1577, 3,750 VACRMS for 1 Minute
  • DIN-EN/IEC60747-5-5, 565 V Peak Working Insulation Voltage

技术特性

描述
寻找类似物料
Minimum Forward Voltage
1 V
Maximum Input Current
50 mA
Number of Channels per Chip
1
Maximum Power Dissipation
150 mW
Mounting
Surface Mount
Operating Temperature
-55 to 100 °C
Minimum Isolation Voltage
2500 Vrms
Lead Finish
Matte Tin
Maximum Forward Voltage
1.3 V
Maximum Reverse Voltage
6 V
Maximum Collector Emitter Voltage
80 V
Max Processing Temp
230
Input Type
DC
Maximum Collector Current
50 mA
Maximum Current Transfer Ratio @ Current
160 %
Maximum Rise Time
9 us
Output Type
DC
Maximum Fall Time
9 us

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.2129-00
HTSN:
8542.2129-00
UNSPSC:
32111700
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.1643

有现货

0
  • 货期: 9 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $0.1643


    6000:  

    $0.1575


    12000:  

    $0.1513


    18000:  

    $0.1474


    30000:  

    $0.1438



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单