HCPL-9031-300E | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-9031-300E

Broadcom

OptoCoupler 2-CH 8-Pin PDIP SMD Tube

制造商料号#: HCPL-9031-300E

替代型号#: HCPL-9031-300E


legend 通过RoHS认证

描述

文档

替代/替换

信息

The HCPL-9031-300E CMOS digital isolators feature high speed performance and excellent transient immunity specifications. The symmetric magnetic coupling barrier gives these devices a typical pulse width distortion of 2 ns, a typical propagation delay skew of 4 ns and 100 Mbaud data rate, making them the industry’s fastest digital isolators. The single channel digital isolators (HCPL-9031-300E) features an active-low logic output enable. The dual channel digital isolators are configured as unidirectional (HCPL-9030/-0930) and bi-directional (HCPL-9031/-0931), operating in full duplex mode making it ideal for digital fieldbus applications. The quad channel digital isolators are configured as unidirectional (HCPL-900J/-090J), two channels in one direction and two channels in opposite direction (HCPL- 901J/-091J), and one channel in one direction and three channels in opposite direction (HCPL-902J/-092J). These high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces.

技术参数

  • Dual, Bi-Directional
  • +3.3V and +5V TTL/CMOS compatible
  • 3 ns max. pulse width distortion
  • 6 ns max. propagation delay skew
  • 15 ns max. propagation delay
  • High speed: 100 MBd
  • 15 kV/µs min. common mode rejection
  • Tri-state output (HCPL-9000/-0900)
  • 2500 V RMS isolation
  • UL1577 and IEC 61010-1 approved

技术特性

描述
寻找类似物料
Max Processing Temp
260
Lead Finish
Matte Tin
Number of Channels per Chip
2
Mounting
Surface Mount
Operating Supply Voltage
3 to 5.5 V
Minimum Isolation Voltage
2500 V
Maximum Propagation Delay Time
18 ns
Operating Temperature
-40 to 100 °C

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $6.30

有现货

0
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 50


    image

    Invalid Quantity

    1000:  

    $6.30


    1100:  

    $5.04


    2100:  

    $4.20


    5000:  

    $3.8769


    10000:  

    $3.60



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单