HCPL-5631 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-5631

Broadcom

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin CDIP

制造商料号#: HCPL-5631

替代型号#: HCPL-5631


legend 通过RoHS认证

描述

文档

替代/替换

信息

These units are single, dual and quad channel, hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualified Manufacturers List QML-38534 for Hybrid Microcircuits. Quad channel devices are available by special order in the 16 pin DIP through hole packages.

技术参数

  • Dual marked with device part number and DLA drawing number
  • Manufactured and tested on a MIL-PRF-38534 Certified Line
  • QML-38534, Class H and K
  • Five hermetically sealed package confi gurations
  • Performance guaranteed over full military temperature range: -55°C to +125°C
  • High speed: 10 Mbd typical
  • CMR: > 10,000 V/μs typical
  • 1500 Vdc withstand test voltage
  • High radiation immunity
  • Reliability data
  • TTL circuit compatibility

技术特性

描述
寻找类似物料
Output Type
Open Collector
Maximum Forward Current
20 mA
Maximum Reverse Voltage
5 V
Maximum Baud Rate
10 Mbps
Typical Fall Time
0.035 us
Lead Finish
Gold
Max Processing Temp
260
Maximum Rise Time
0.09 us
Screening Level
Military
Mounting
Through Hole
Operating Temperature
-55 to 125 °C
Maximum Fall Time
0.04 us
Direction Type
Uni-Directional
Maximum Forward Voltage
1.9 V
Input Type
DC
Maximum Propagation Delay Time
140 ns
Maximum Power Dissipation
200/ch mW
Logic Gate Type
Inverter

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541.40.9090
HTSN:
8541.40.9090
UNSPSC:
32111700
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
USD    $136.625

有现货

0
  • 货期: 10 周
  • 数量:

    - | +

    最小起订量: 46  递增数量: 1


    image

    Invalid Quantity

    46:  

    $136.625


    48:  

    $109.30


    94:  

    $91.0833


    230:  

    $84.0769


    460:  

    $78.0714



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单