HCPL-5201#300 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-5201#300

Broadcom

Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin CDIP SMD

制造商料号#: HCPL-5201#300

替代型号#: HCPL-5201#300


legend 通过RoHS认证

描述

文档

替代/替换

信息

These units are single hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualifi ed Manufacturers List QML-38534 for Hybrid Microcircuits. Each channel contains an AlGaAs light emitting diode which is optically coupled to an integrated high gain photon detector. The detector has a threshold with hysteresis which provides differential mode noise immunity and eliminates the potential for output signal chatter. The detector in the single channel units has a tri-state output stage which allows for direct connection to data buses. The output is noninverting. The detector IC has an internal shield that provides a guaranteed common mode transient immunity of up to 10,000 V/μs. Improved power supply rejection eliminates the need for special power supply bypass precautions.

技术参数

  • Dual Marked with Device Part Number and DLA Standard Microcircuit Drawing
  • Manufactured and Tested on a MIL-PRF-38534 certified Line
  • QML-38534, Class H
  • Four Hermetically Sealed Package Confi gurations
  • Performance Guaranteed over -55°C to +125°C
  • Wide VCC Range (4.5 to 20 V)
  • 350 ns Maximum Propagation Delay
  • CMR: > 10,000 V/μs Typical
  • 1500 Vdc Withstand Test Voltage
  • Three State Output Available
  • High Radiation Immunity
  • HCPL-2200/31 Function Compatibility
  • Reliability Data Available
  • Compatible with LSTTL, TTL, and CMOS Logic

技术特性

描述
寻找类似物料
Maximum Power Dissipation
200 mW
Output Type
Three State
Max Processing Temp
260
Typical Fall Time
0.01 us
Minimum Forward Voltage
1 V
Logic Gate Type
AND Schmitt
Mounting
Surface Mount
Lead Finish
Solder
Maximum Propagation Delay Time
350 ns
Maximum Reverse Voltage
3 V
Input Type
DC
Maximum Forward Current
8 mA
Operating Temperature
-55 to 125 °C
Direction Type
Uni-Directional
Screening Level
Military
Maximum Forward Voltage
1.8 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $227.25

有现货

0
  • 货期: 10 周
  • 数量:

    - | +

    最小起订量: 28  递增数量: 1


    image

    Invalid Quantity

    28:  

    $227.25


    30:  

    $181.80


    58:  

    $151.50


    140:  

    $139.8462


    280:  

    $129.8572



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单