HCPL-2231 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-2231

Broadcom

Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP Tube

制造商料号#: HCPL-2231

替代型号#: HCPL-2231


legend RoHS Non-Compliant

描述

文档

替代/替换

信息

The HCPL-22XX is optically-coupledlogic gates. The HCPL-22XX, and HCPL-02XXcontain a GaAsP LED while the HCNW22XX contains anAlGaAs LED. The detectors have totem pole output stagesand optical receiver input stages with built-in Schmitttriggers to provide logic-compatible waveforms, eliminatingthe need for additional waveshaping.A superior internal shield on the HCPL-2211/12, HCPL-0211, HCPL-2232 and HCNW2211 guarantees commonmode transient immunity of 10 kV/µs at a commonmode voltage of 1000 volts.

技术参数

  • 10 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V (HCPL-2211/2212/0211/2232, HCNW2211)
  • Wide operating VCC range: 4.5 to 20 Volts
  • 300 ns propagation delay guaranteed over the full temperature range
  • 5 Mbd typical signal rate
  • Low input current (1.6mA to 1.8 mA)
  • Hysteresis
  • Totem pole output (no pullup resistor required)
  • Available in 8-Pin DIP, SOIC-8, widebody packages
  • Guaranteed performance from -40°C to 85°C
  • Safety approval
    • UL recognized -3750 V rms for 1 minute (5000V rms for 1 minute for HCNW22XX) per UL1577
    • CSA approved
    • IEC/EN/DIN EN 60747-5-5 approved with VIORM = 630 V peak (HCPL-2211/2212 Option 060 only) and
    • VIORM = 1414 V peak (HCNW22XX only)
  • MIL-PRF-38534 hermetic version available (HCPL-52XX/62XX)

技术特性

描述
寻找类似物料
Maximum Forward Voltage
1.7 V
Maximum Power Dissipation
294 mW
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Output Type
Totem-Pole
Maximum Forward Current
10 mA
Maximum Reverse Voltage
5 V
Typical Fall Time
0.007 us
Input Type
DC
Maximum Propagation Delay Time
300 ns
Direction Type
Uni-Directional
Lead Finish
Tin/Lead
Mounting
Through Hole
Logic Gate Type
AND Schmitt
Maximum Baud Rate
MBd

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541.40.9090
HTSN:
8541.40.9090
UNSPSC:
32111700
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
USD    $9.1625

有现货

0
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 700  递增数量: 50


    image

    Invalid Quantity

    700:  

    $9.1625


    800:  

    $7.33


    1500:  

    $6.1083


    3500:  

    $5.6385


    7000:  

    $5.2357



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单