HCPL-2212-060E | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-2212-060E

Broadcom

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube

制造商料号#: HCPL-2212-060E

替代型号#: HCPL-2212-060E


legend 通过RoHS认证

描述

文档

替代/替换

信息

The HCPL-2212-000E is optically-coupled logic gates. The HCPL-2212-000E contain a GaAsP LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional waveshaping. A superior internal shield on the HCPL-2212 guarantees common mode transient immunity of 10 kV/µs at a common mode voltage of 1000 volts.

技术参数

  • 10 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V (HCPL-2212)
  • Wide operating VCC range: 4.5 to 20 Volts
  • 300 ns propagation delay guaranteed over the full temperature range
  • 5 Mbd typical signal rate
  • Low input current (1.6mA to 1.8 mA)
  • Hysteresis
  • Totem pole output (no pullup resistor required)
  • Available in 8-Pin DIP package
  • Guaranteed performance from -40°C to 85°C
  • Safety approval
    • CSAapproved
    • IEC/EN/DIN EN 60747-5-5 approved with VIORM = 630 V peak (HCPL-2212 Option 060 only)

技术特性

描述
寻找类似物料
Maximum Forward Voltage
1.7 V
Maximum Propagation Delay Time
300 ns
Logic Gate Type
AND Schmitt
Mounting
Through Hole
Direction Type
Uni-Directional
Typical Fall Time
0.007 us
Maximum Baud Rate
MBd
Input Type
DC
Max Processing Temp
260
Operating Temperature
-40 to 85 °C
Maximum Power Dissipation
210 mW
Output Type
Totem-Pole
Maximum Reverse Voltage
5 V
Lead Finish
Matte Tin
Maximum Forward Current
10 mA

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $3.10

有现货

0
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 2050  递增数量: 50


    image

    Invalid Quantity

    2050:  

    $3.10


    2150:  

    $2.48


    4200:  

    $2.0667


    10250:  

    $1.9077


    20500:  

    $1.7714



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单