HCPL-2200-000E | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-2200-000E

Broadcom

Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP Tube

制造商料号#: HCPL-2200-000E

替代型号#: HCPL-2200-000E


legend 通过RoHS认证

描述

文档

替代/替换

信息

The HCPL-2200 is optically coupled logic gatesthat combine a GaAsP LED and an integrated high gainphoto detector. The detector has a three state outputstage and has a detector threshold with hysteresis. Thethree state output eliminates the need for a pullupresistor and allows for direct drive of data busses. Thehysteresis provides differential mode noise immunityand eliminates the potential for output signal chatter.A superior internal shield on the HCPL-2219 guaranteescommon mode transient immunity of 2.5 kV/µs at acommon mode voltage of 400 volts.The Electrical and Switching Characteristics of theHCPL-2200/2219 are guaranteed over the temperaturerange of 0°C to 85°C and a VCC range of 4.5 volts to20 volts. Low IF and wide VCC range allow compatibilitywith TTL, LSTTL, and CMOS logic and result in lowerpower consumption compared to other high speedoptocouplers. Logic signals are transmitted with atypical propagation delay of 160 nsec.The HCPL-2200/2219 are useful for isolating highspeed logic interfaces, buffering of input and outputlines, and implementing isolated line receivers inhigh noise environments.

技术参数

  • 2.5 kV/µs minimum Common Mode Rejection (CMR) at VCM = 400 V (HCPL-2219)
  • Compatible with LSTTL, TTL, and CMOS logic
  • Wide VCC range (4.5 to 20 V)
  • 2.5 Mbd guaranteed over temperature
  • Low input current (1.6 mA)
  • Three state output (no pullup resistor required)
  • Guaranteed performance from 0°C to 85°C
  • Hysteresis
  • Safety approval
    • UL recognized -3750 V rms for 1 minute
    • CSA approved
    • IEC/EN/DIN EN 60747-5-2 approved with VIORM = 630 V peak (HCPL-2219 Option 060 only)
  • MIL-PRF-38534 hermetic version available (HCPL-5200/1)

技术特性

描述
寻找类似物料
Maximum Reverse Voltage
5 V
Lead Finish
Matte Tin
Maximum Forward Current
10 mA
Input Type
DC
Operating Temperature
0 to 85 °C
Maximum Propagation Delay Time
300 ns
Direction Type
Uni-Directional
Mounting
Through Hole
Logic Gate Type
AND Schmitt
Maximum Power Dissipation
210 mW
Maximum Forward Voltage
1.7 V
Output Type
Three State
Maximum Baud Rate
2.5 MBd
Max Processing Temp
260
Typical Fall Time
0.015 us

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000
HTSN:
8541408000
UNSPSC:
32111700
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
USD    $2.7753

有现货

0
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 2300  递增数量: 50


    image

    Invalid Quantity

    2300:  

    $2.7753


    2400:  

    $2.2202


    4700:  

    $1.8502


    11500:  

    $1.7079


    23000:  

    $1.5859



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单