HCPL-1930#300 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-1930#300

Broadcom

Optocoupler Logic-Out Open Collector DC-IN 2-CH 16-Pin CDIP SMD

制造商料号#: HCPL-1930#300

替代型号#: HCPL-1930#300


legend 通过RoHS认证

描述

文档

替代/替换

信息

TheHCPL-1930#300 devices are dual channel, hermetically sealed, high CMR, line receiver optocouplers. The products are capable of operation and storage over the full military temperature range.

技术参数

  • Dual marked with device part number and DLA standard microcircuit drawing
  • Manufactured and tested on a MIL-PRF-38534 certified line
  • QML-38534, Class H and Class K
  • Hermetically sealed 16-pin dual in-line package
  • Performance guaranteed over full military temperature range: -55° C to +125° C
  • High speed – 10 Mb/s
  • Accepts a broad range of drive conditions
  • Adaptive line termination included
  • Internal shield provides excellent common mode rejection
  • External base lead allows “LED Peaking" and LED current adjustment
  • 1500 Vdc withstand test voltage
  • High radiation immunity
  • HCPL-2602 function compatibility
  • Reliability data available

技术特性

描述
寻找类似物料
Output Type
Open Collector
Maximum Baud Rate
10 Mbps
Maximum Forward Voltage
2.75 V
Max Processing Temp
260
Typical Fall Time
0.024 us
Mounting
Surface Mount
Lead Finish
Solder
Maximum Propagation Delay Time
140 ns
Maximum Power Dissipation
564 mW
Input Type
DC
Maximum Forward Current
60 mA
Operating Temperature
-55 to 125 °C
Direction Type
Uni-Directional
Screening Level
Military
Logic Gate Type
NAND
Maximum Reverse Voltage
1.1 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000
HTSN:
8541408000
UNSPSC:
32111700
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
USD    $134.75

有现货

0
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 47  递增数量: 1


    image

    Invalid Quantity

    47:  

    $134.75


    49:  

    $107.80


    96:  

    $89.8333


    235:  

    $82.9231


    470:  

    $77.00



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单