ACPL-M46U-500E | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

ACPL-M46U-500E

Broadcom

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R

制造商料号#: ACPL-M46U-500E

替代型号#: ACPL-M46U-500E


legend 通过RoHS认证

描述

文档

替代/替换

信息

The ACPL-M46U-000E consists of a AlGaAs optically coupled to an integrated high gain photo detector. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving industrial inverter efficiency through reduced switching dead time. Specification and performance plots are given for typical IPM applications. Avago R2Coupler isolation products provide the reinforced insulation and reliability needed for critical in automotive and high temperature industrial applications.

技术参数

  • Performance specified for common IPM applications over industrial temperature range: -40°C to 125°C
  • Fast maximum propagation delays - tPHL & tPLH = 550ns
  • Minimized Pulse Width Distortion (PWD = 370 ns)
  • Very high Common Mode Rejection (CMR): 15 kV/µs at VCM = 1500V
  • CTR > 44% at IF = 10mA
  • Safety approval
    • UL recognized per UL1577 (file no. E55361) 3750Vrms for 1 minute
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5

技术特性

描述
寻找类似物料
Operating Temperature
-40 to 125 °C
Max Processing Temp
260
Output Type
Open Collector
Maximum Forward Current
20 mA
Maximum Propagation Delay Time
550 ns
Maximum Reverse Voltage
5 V
Maximum Power Dissipation
145 mW
Mounting
Surface Mount
Screening Level
Industrial
Input Type
DC
Maximum Current Transfer Ratio @ Current
90 %
Direction Type
Uni-Directional
Maximum Forward Voltage
1.8 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8529.9090.90-02
HTSN:
8529.9090.90-02
UNSPSC:
32111700
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
USD    $3.30

有现货

0
  • 货期: 20 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 1500


    image

    Invalid Quantity

    3000:  

    $3.30


    6000:  

    $2.64


    9000:  

    $2.20


    15000:  

    $2.0308


    30000:  

    $1.8857



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单