ACPL-M46T-500E | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

ACPL-M46T-500E

Broadcom

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R

制造商料号#: ACPL-M46T-500E

替代型号#: ACPL-M46T-500E


legend 通过RoHS认证

描述

文档

替代/替换

信息

The ACPL-M46T consists of a AlGaAs optically coupledto an integrated high gain photo detector. Minimizedpropagation delay diff erence between devices makethese optocouplers excellent solutions for improving automotiveinverter effi ciency through reduced switchingdead time.Specifi cation and performance plots are given for typicalIPM applications.Avago R2Coupler isolation products provide the reinforcedinsulation and reliability needed for critical in automotiveand high temperature industrial applications.

技术参数

  • Performance specifi ed for common IPM applications over automotive temperature range: -40°C to 125°C
  • Fast maximum propagation delays
    • tPHL & tPLH = 550 ns
  • Minimized Pulse Width Distortion (PWD = 370 ns)
  • Very high Common Mode Rejection (CMR): 15 kV/µs at VCM = 1500 V
  • CTR > 44% at IF = 10 mA
  • Qualifi ed to AEC-Q100 Test Guidelines
  • Safety approval
    • UL recognized per UL1577 (fi le no. E55361) 4000 Vrms for 1 minute
    • IEC/EN/DIN EN 60747-5-2 Approved
    • CSA Approved

技术特性

描述
寻找类似物料
Max Processing Temp
260
Operating Temperature
-40 to 125 °C
Output Type
Open Collector
Maximum Propagation Delay Time
550 ns
Mounting
Surface Mount
Maximum Reverse Voltage
5 V
Maximum Forward Current
20 mA
Maximum Power Dissipation
130 mW
Minimum Forward Voltage
1.25 V
Screening Level
Industrial
Input Type
DC
Maximum Current Transfer Ratio @ Current
90 %
Direction Type
Uni-Directional

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8529.9090.90-02
HTSN:
8529.9090.90-02
UNSPSC:
32111700
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
USD    $4.00

有现货

0
  • 货期: 12 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 1500


    image

    Invalid Quantity

    3000:  

    $4.00


    6000:  

    $3.20


    9000:  

    $2.6667


    15000:  

    $2.4615


    30000:  

    $2.2857



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单