HCPL-6230 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-6230

Broadcom

Optocoupler Logic-Out Three State DC-IN 2-CH 20-Pin LCCC

制造商料号#: HCPL-6230

替代型号#: HCPL-6230


legend RoHS Non-Compliant

描述

文档

替代/替换

信息

These units are dual channel, hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualifi ed Manufacturers List QML-38534 for Hybrid Microcircuits. Each channel contains an AlGaAs light emitting diode which is optically coupled to an integrated high gain photon detector. The detector has a threshold with hysteresis which provides differential mode noise immunity and eliminates the potential for output signal chatter. The detector in the single channel units has a tri-state output stage which allows for direct connection to data buses. The output is noninverting. The detector IC has an internal shield that provides a guaranteed common mode transient immunity of up to 10,000 V/μs. Improved power supply rejection eliminates the need for special power supply bypass precautions.

技术参数

  • Dual Marked with Device Part Number and DLA Standard Microcircuit Drawing
  • Manufactured and Tested on a MIL-PRF-38534 Certified Line
  • Commercial
  • Four Hermetically Sealed Package Confi gurations
  • Performance Guaranteed over -55°C to +125°C
  • Wide VCC Range (4.5 to 20 V)
  • 350 ns Maximum Propagation Delay
  • CMR: > 10,000 V/μs Typical
  • 1500 Vdc Withstand Test Voltage
  • Three State Output Available
  • High Radiation Immunity
  • HCPL-2200/31 Function Compatibility
  • Reliability Data Available
  • Compatible with LSTTL, TTL, and CMOS Logic

技术特性

描述
寻找类似物料
Output Type
Three State
Max Processing Temp
260
Maximum Forward Current
8 mA
Mounting
Surface Mount
Screening Level
Military
Maximum Propagation Delay Time
350 ns
Input Type
DC
Maximum Reverse Voltage
3 V
Direction Type
Uni-Directional
Operating Temperature
-55 to 125 °C
Typical Fall Time
0.01 us
Maximum Forward Voltage
1.8 V
Logic Gate Type
AND Schmitt
Maximum Power Dissipation
200 mW
Minimum Forward Voltage
1 V
Lead Finish
Solder

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $190.75

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 33  递增数量: 1


    image

    Invalid Quantity

    33:  

    $190.75


    35:  

    $152.60


    68:  

    $127.1667


    165:  

    $117.3846


    330:  

    $109.00



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单