HCPL-5430 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-5430

Broadcom

Optocoupler Logic-Out Three State DC-IN 2-CH 8-Pin CDIP

制造商料号#: HCPL-5430

替代型号#: HCPL-5430


legend 通过RoHS认证

描述

文档

替代/替换

信息

These units are single and dual channel, hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range and can be purchased as either standard product or with full MIL-PRF-38534 Class Level H or K testing or from the appro priate DLA Drawing. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualified Manufac turers List, QML-38534 for Hybrid Microcircuits.

技术参数

  • Dual marked with device part number and DLA standard microcircuit drawing
  • Manufactured and tested on a MIL-PRF-38534 certified line
  • QML-38534, Class H
  • Three hermetically sealed package configurations
  • Performance guaranteed over full military temperature range: -55°C to +125°C
  • High Speed: 40 M bit/s
  • High common mode rejection 500 V/µs guaranteed
  • 1500 Vdc withstand test voltage
  • Active (totem pole) outputs
  • Three stage output available
  • High radiation immunity
  • HCPL-2400/30 function compatibility
  • Reliability data
  • Compatible with TTL, STTL, LSTTL, and HCMOS logic families

技术特性

描述
寻找类似物料
Maximum Baud Rate
40 Mbps
Input Type
DC
Maximum Reverse Voltage
3 V
Direction Type
Uni-Directional
Maximum Forward Current
10 mA
Logic Gate Type
NAND Schmitt
Maximum Power Dissipation
200 mW
Minimum Forward Voltage
1 V
Maximum Forward Voltage
1.85 V
Mounting
Through Hole
Maximum Propagation Delay Time
60 ns
Typical Fall Time
0.01 us
Output Type
Three State
Screening Level
Commercial
Max Processing Temp
260
Lead Finish
Gold

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $166.625

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 38  递增数量: 1


    image

    Invalid Quantity

    38:  

    $166.625


    40:  

    $133.30


    78:  

    $111.0833


    190:  

    $102.5385


    380:  

    $95.2143



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单