ACPL-M483-500E | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

ACPL-M483-500E

Broadcom

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO T/R

制造商料号#: ACPL-M483-500E

替代型号#: ACPL-M483-500E


legend 通过RoHS认证

描述

文档

替代/替换

信息

The ACPL-M483/P483/W483 fast speed optocouplercontains a AlGaAs LED and photo detector with built-inSchmitt trigger to provide logic-compatible waveforms,eliminating the need for additional wave shaping. Thetotem pole output eliminates the need for a pull upresistor and allows for direct drive of Intelligent PowerModule or as a gate driver. Minimized propagation delaydifference between devices makes these optocouplersexcellent solutions for improving inverter efficiencythrough reduced switching dead time.

技术参数

  • Inverted output type (totem pole output)
  • Truth Table Guaranteed: Vcc from 4.5 V to 30 V
  • Performance Specified for Common IPM Applications Over Industrial Temperature Range.
  • Short Maximum Propagation Delays
  • Minimized Pulse Width Distortion (PWD)
  • Very High Common Mode Rejection (CMR)
  • Hysteresis
  • Available in SO-5 (ACPL-M483) and Stretched SO-6 package (ACPCL-P483/W483).
  • Package Clearance/Creepage at 8 mm (ACPL-W483)
  • Safety Approval:
    • UL Recognized with 5000 Vrms (ACPL-W483) for 1 minute per UL1577.
    • CSA Approved.
    • IEC/EN/DIN EN 60747-5-5 Approved with VIORM = 567 Vpeak for ACPL-M483 and VIORM = 891 Vpeak for ACPL-P483 and VIORM = 1140 Vpeak for ACPL-W483, under option 060.

技术特性

描述
寻找类似物料
Mounting
Surface Mount
Input Type
DC
Maximum Propagation Delay Time
120 ns
Minimum Forward Voltage
1.3 V
Direction Type
Uni-Directional
Maximum Forward Current
10 mA
Maximum Power Dissipation
210 mW
Logic Gate Type
NAND
Output Type
Totem-Pole
Max Processing Temp
250
Operating Temperature
-40 to 105 °C
Maximum Reverse Voltage
5 V
Typical Fall Time
0.006 us
Maximum Forward Voltage
1.7 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8529.9090.90-02
HTSN:
8529.9090.90-02
UNSPSC:
32111700
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
USD    $2.175

有现货

0
  • 货期: 20 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 1500


    image

    Invalid Quantity

    3000:  

    $2.175


    6000:  

    $1.74


    9000:  

    $1.45


    15000:  

    $1.3385


    30000:  

    $1.2429



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单