ACPL-K64L-560E | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

ACPL-K64L-560E

Broadcom

Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SSO T/R

制造商料号#: ACPL-K64L-560E

替代型号#: ACPL-K64L-560E


legend 通过RoHS认证

描述

文档

替代/替换

信息

The Avago ultra low power ACPL-x6xL digital optocouplers combine an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20 kV/μs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility.

技术参数

  • Ultra-low IDD current: 1.3 mA/channel maximum
  • Low input current: 1.6 mA
  • Built-in slew-rate controlled outputs
  • 20 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High speed: 10 MBd minimum
  • Guaranteed AC and DC performance over wide temperature: –40°C to +105°C
  • Wide package selection: SO-5, SO-8, stretched SO-6 and stretched SO-8
  • Safety approval
    • UL 1577 recognized – 3750 Vrms for 1 minute for ACPL-064L/M61L and 5000 Vrms for 1 minute for ACPL-W61L/K64L
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 approval for Reinforced Insulation
  • RoHS compliant

技术特性

描述
寻找类似物料
Output Type
Totem-Pole
Lead Finish
Matte Tin
Maximum Reverse Voltage
5 V
Operating Temperature
-40 to 105 °C
Mounting
Surface Mount
Input Type
DC
Maximum Baud Rate
MBd
Maximum Forward Current
8 mA
Direction Type
Uni-Directional
Max Processing Temp
260
Maximum Power Dissipation
20 mW
Minimum Forward Voltage
0.95 V
Maximum Forward Voltage
1.7 V
Typical Fall Time
0.012 us
Maximum Propagation Delay Time
80 ns

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.39.00.22.8
HTSN:
8542.39.00.22.8
UNSPSC:
32111700
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
USD    $4.60

有现货

0
  • 货期: 12 周
  • 数量:

    - | +

    最小起订量: 2000  递增数量: 1000


    image

    Invalid Quantity

    2000:  

    $4.60


    4000:  

    $3.68


    6000:  

    $3.0667


    10000:  

    $2.8308


    20000:  

    $2.6286



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单