6N137-320E | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

6N137-320E

Broadcom

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube

制造商料号#: 6N137-320E

替代型号#: 6N137-320E


legend 通过RoHS认证

描述

文档

替代/替换

信息

The 6N137 areoptically coupled gates that combine a GaAsP light emittingdiode and an integrated high gain photo detector.An enable input allows the detector to be strobed. Theoutput of the detector IC is an open collector Schottkyclampedtransistor. The internal shield provides a guaranteedcommon mode transient immunity specificationup to 15,000 V/µs at Vcm = 1000 V.This unique design provides maximum AC and DC circuitisolation while achieving TTL compatibility. The optocouplerAC and DC operational parameters are guaranteedfrom -40 °C to +85 °C allowing troublefree system performance

技术参数

  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1 kV for HCNW2611, HCPL-2611, HCPL-4661, HCPL-0611, HCPL-0661
  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: -40 °C to +85 °C
  • Available in 8-Pin DIP, SOIC-8, widebody packages
  • Strobable output (single channel products only)
  • Safety approval
    • UL recognized - 3750 Vrms for 1 minute and 5000 Vrms* for 1 minute per UL1577
    • CSA approved
    • IEC/EN/DIN EN 60747-5-5 approved with
    • VIORM = 567 Vpeak for 06xx Option 060
    • VIORM = 630 Vpeak for 6N137/26xx Option 060
    • VIORM =1414 Vpeak for HCNW137/26x1
  • MIL-PRF-38534 hermetic version available (HCPL-56xx/66xx)

技术特性

描述
寻找类似物料
Max Processing Temp
260
Operating Temperature
-40 to 85 °C
Maximum Propagation Delay Time
75 ns
Maximum Reverse Voltage
5 V
Maximum Forward Current
20 mA
Lead Finish
Matte Tin
Maximum Forward Voltage
1.75 V
Mounting
Surface Mount
Maximum Baud Rate
MBd
Input Type
DC
Minimum Forward Voltage
1.4 V
Typical Fall Time
0.01 us
Maximum Power Dissipation
85 mW
Output Type
Open Collector
Logic Gate Type
NAND
Direction Type
Uni-Directional

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85414090003.1
HTSN:
85414090003.1
UNSPSC:
32111700
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
USD    $1.10

有现货

0
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 5700  递增数量: 50


    image

    Invalid Quantity

    5700:  

    $1.10


    5800:  

    $0.88


    11500:  

    $0.7333


    28500:  

    $0.6769


    57000:  

    $0.6286



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单