LM3S2739-IQC50-A2 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LM3S2739-IQC50-A2

Texas Instruments

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray

制造商料号#: LM3S2739-IQC50-A2

替代型号#: LM3S2739-IQC50-A2


legend 通过RoHS认证

描述

文档

替代/替换

信息

The Stellaris® LM3S2739 microcontroller is based on the ARM® Cortex-M3 controller core operating at up to 50 MHz, with 128 kB flash and 64 kB SRAM.The LM3S2739 also features real-time industrial connectivity, with a CAN controller, an SSI / SPI controller, an I2C interface, and 2 UARTs.The LM3S2739 microcontroller also features advanced motion control features, including 6 motion-control PWM outputs with dead-band, a quadrature encoder input for precise position monitoring,and a fault protection input for low-latency shutdown.The microcontroller also features intelligent analog capability, including 1 analog comparators and 4 channels of highly accurate 10-bit analog-to-digital conversion - with the ability to sample at speeds of 500K samples per second.Finally, the LM3S2739 microcontroller provides a 24-bit systick timer, 3 32-bit or 6 16-bit general-purpose timers, a watchdog timer, a battery-backed hibernation module with RTC and 256 bytes of non-volatile state-saving memory, a low drop-out voltage regulator so that only one supply voltage is required, brown-out reset, power-on reset controller, and up to 56 GPIOs.

技术参数

  • 32-bit ARM® Cortex™-M3 50-MHz processor core with System Timer (SysTick), integrated Nested Vectored Interrupt Controller (NVIC), Memory Protection Unit (MPU), and Thumb-2 instruction set

  • Full-featured debug solution with debug access via JTAG and Serial Wire interfaces, and IEEE 1149.1-1990 compliant Test Access Port (TAP) controller

  • 128 KB single-cycle flash and 64 KB single-cycle SRAM

  • Lower-power battery-backed Hibernation module with Real-Time Clock

  • 20-56 GPIOs (depending on configuration) with programmable control for GPIO interrupts and pad configuration

  • ARM FiRM-compliant Watchdog Timer ; plus three General-Purpose Timer Modules (GPTM), each of which provides two 16-bit timers/counters and can be configured to operate independently

  • 10-bit Analog-to-Digital Converter (ADC) with four analog input channels and a sample rate of 500 thousand samples/second

  • Two fully programmable 16C550-type UARTs with IrDA support

  • Synchronous Serial Interface (SSI), supporting operation for Freescale SPI, MICROWIRE, or Texas Instruments synchronous serial interfaces

  • Inter-Integrated Circuit (I2C) Interface, providing Standard (100 Kbps) and Fast (400 Kbps) transmission and support for sending and receiving data as either a master or a slave

  • Controller Area Network (CAN) Interface using CAN protocol version 2.0 part A/B and with bit rates up to 1 Mbps

  • One integrated analog comparator configurable for output to initiate an ADC sample sequence, drive an output pin or generate an interrupt

  • Three PWM generator blocks, each with one 16-bit counter, two PWM comparators, a PWM signal generator, a dead-band generator, and an interrupt/ADC-trigger selector

  • Quadrature Encoder Interface (QEI) featuring position integrator to track encoder position and velocity capture using built-in timer

  • Industrial and extended temperature RoHS-compliant 100-pin LQFP package and industrial-range RoHS-compliant 108-ball BGA package

  • 技术特性

    描述
    寻找类似物料
    Instruction Set Architecture
    RISC
    Device Core
    ARM Cortex M3
    Mounting
    Surface Mount
    Analog Comparators
    1
    Program Memory Type
    Flash
    Program Memory Size
    128 KB
    Number of Programmable I/Os
    56
    RAM Size
    64 KB
    On-Chip ADC
    4-chx10-bit
    Interface Type
    CAN/I2C/SPI/SSI/UART
    Operating Temperature
    -40 to 85 °C
    Watchdog
    1
    Lead Finish
    Matte Tin
    Minimum Operating Supply Voltage
    2.25|2.3|3 V
    Screening Level
    Industrial
    Max Processing Temp
    260
    Maximum Operating Supply Voltage
    2.75|3.6 V
    Maximum Speed
    50 MHz
    Data Bus Width
    32 Bit
    Number of Timers
    5
    Operating Supply Voltage
    2.5|3|3.3 V

    ECCN / UNSPSC

    描述
    ECCN:
    3A991.a.2
    计划交货期 B:
    8504.5000-00
    HTSN:
    8504.5000-00
    UNSPSC:
    32101628
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
    USD    $9.5857

    有现货

    0
  • 货期: 16 周
  • 数量:

    - | +

    最小起订量: 90  递增数量: 90


    image

    Invalid Quantity

    90:  

    $9.5857


    180:  

    $9.1918


    360:  

    $8.829


    540:  

    $8.6026


    900:  

    $8.3875



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单