S9KEAZN8AMTG by NXP | APACARM Based Microcontrollers | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

S9KEAZN8AMTG

NXP

MCU 32-Bit KEA8 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 16-Pin TSSOP Box

制造商料号#: S9KEAZN8AMTG

替代型号#: S9KEAZN8AMTG


legend 通过RoHS认证

描述

文档

替代/替换

信息

Kinetis EA series of 32-bit ARM Cortex MCUs are targeted for a wide range of automotive and industrial applications requiring the highest level of quality and longevity support. The Kinetis EA series is an entry point to the broad ARM ecosystem and features: A low-power ARM Cortex-M0+ core and 8–128 KB of embedded flash Excellent EMC/ESD, high temperature and low radiated emissions Scalable, highly robust performance solution for cost-sensitive automotive applications A broad set of reference designs, tools and application notes to help shorten design development and speed time-to-market

技术参数

Performance

  • Up to 48 MHz ARM Cortex M0+ core
  • Single cycle 32-bit x 32-bit multiplier

Memory

  • Up to 128K embedded flash
  • Up to 256 B EEPROM
  • Up to 16K RAM

Clocks

  • External Oscillator (OSC)
  • Internal Clock Source (ICS)

System functions

  • Power management module (PMC) with three power modes: Run, Wait, Stop
  • Low-voltage detection (LVD) with reset or interrupt, selectable trip points
  • Watchdog with independent clock source (WDOG)
  • Programmable cyclic redundancy check module (CRC)
  • Serial wire debug interface (SWD)
  • Aliased SRAM bitband region (BITBAND)
  • Bit manipulation engine (BME)

Communication interfaces

  • Up to two SPI modules
  • Up to three UART modules
  • Up to two IIC modules
  • Up to one CAN module

Multiple Timers

  • One 6-channel FlexTimer/PWM (FTM)
  • Up to two 2-channel FlexTimer/PWM (FTM)
  • One 2-channel periodic interrupt timer (PIT)
  • One pulse width timer (PWT)
  • One real-time clock (RTC)

Analog modules

  • One 16-channel 12-bit SAR ADC with internal band gap reference channel, operation in Stop mode, optional hardware trigger (ADC)
  • Two analog comparators containing a 6-bit DAC and programmable reference input (ACMP)

技术特性

描述
寻找类似物料
Minimum Operating Supply Voltage
2.7 V
Program Memory Size
8 KB
Program Memory Type
Flash
Data Bus Width
32 Bit
Number of Programmable I/Os
14
On-Chip ADC
12-chx12-bit
Operating Supply Voltage
3.3|5 V
Device Core
ARM Cortex M0+
Screening Level
Automotive
Maximum Speed
48 MHz
Analog Comparators
2
Operating Temperature
-40 to 125 °C
Maximum Operating Supply Voltage
5.5 V
Watchdog
1
Instruction Set Architecture
RISC
Mounting
Surface Mount
Max Processing Temp
260 °C
Lead Finish
Matte Tin
RAM Size
1 KB
Interface Type
I2C/SPI/UART
Number of Timers
4

ECCN / UNSPSC

描述
ECCN:
3A991.a.2
计划交货期 B:
8542310000"
HTSN:
8542310000"
UNSPSC:
32101628
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
Application-Note
Technical-Specifications
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}
该项目将被添加到您的“精确匹配”
关闭
添加到物料清单
添加到新的物料清单
您的物料清单
关闭

您的价格

USD    $0.8419

现货:

4,320
  • 交货期 16 Weeks
  • 数量:

    - | +

    最少 96  倍数 96


    image

    Invalid Quantity

    96:  

    $0.8419


    192:  

    $0.8189


    384:  

    $0.7969


    576:  

    $0.7759


    960:  

    $0.7659



    需要更多吗?请求报价

    需要更多吗?请求报价

    小计


    添加到购物车

    添加到物料清单