C8051F326-GM | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

C8051F326-GM

Silicon Labs

MCU 8-bit C8051F32x 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP

制造商料号#: C8051F326-GM

替代型号#: C8051F326-GM


legend 通过RoHS认证

描述

文档

替代/替换

信息

C8051F326 devices are fully integrated mixed-signal system-on-a-chip MCUs. High-speed pipelined 8051-compatible microcontroller core (up to 25MIPS), In-system, full-speed, non-intrusive debug interface (on-chip) Universal serial bus (USB) function controller with three fixed-function endpoint pipes, integrated transceiver, and 256B,FIFO RAM, With on-chip power-on reset, VDD monitor, voltage regulator, and clock oscillator, C8051F326 devices are truly stand-alone System-on-a-Chip solutions. The Flash memory can be reprogrammed in-circuit, pro viding non-volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings The on-chip Silicon Laboratories 2-Wire (C2) Development Interface allows non-intrusive (uses no on-chip resources), full speed, in-circuit debugging using the production MCU installed in the final application. This debug logic supports inspection and modification of memory and registers, setting breakpoints, single stepping, run and halt commands. All analog and digital peripherals are fully functional while debugging using C2. The two C2 interface pins can be shared with user functions, allowing in-system debugging with-out occupying package pins Each device is specified for 2.7–5.25 V operation over the industrial temperature range (–40 to +85°C). For voltages above 3.6V, the on-chip Voltage regulator must be used. A minimum of 3.0 V is required for USB communication. The Port I/O and RST pins are tolerant of input signals up to 5V. C8051F326 are available in two 28-pin QFN packages with different pinouts. The RoHS compliant devices are marked with a -GM suffix in the part number. The port I/O on C8051F326 devices is powered from a separate I/O supply allowing it to interface to low voltage logic

技术参数

  • USB Function Controller
    • USB specification 2.0 compliant
    • Full speed (12Mbps) or low speed (1.5Mbps) operation
    • Integrated clock recovery; no external crystal required for full speed or low speed
    • Supports three fixed-function endpoints
    • 256 Byte USB buffer memory
    • Integrated transceiver; no external resistors required
  • On-Chip Debug
    • On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
    • Provides breakpoints, single stepping, inspect/modify memory and registers
    • Superior performance to emulation systems using ICE-chips, target pods, and sockets
  • Voltage Supply Input: 2.7 to 5.25V
    • Voltages from 3.6 to 5.25V supported using On-Chip Voltage Regulator
  • High-Speed 8051μC Core
    • Pipelined instruction architecture; executes 70% of instructions in 1 or 2
  • system clocks
    • Up to 25MIPS throughput with 25MHz clock
    • Expanded interrupt handler Memory
    • 1536bytes internal RAM (1k + 256 + 256 USB FIFO)
    • 16k bytes Flash; In-system programmable in 512-byte sectors
  • Digital Peripherals
    • 15 Port I/O; All 5V tolerant with high sink current
    • Enhanced UART
    • Two general purpose 16-bit timers
  • Clock Sources
    • Internal oscillator: 0.25% accuracy with clock recovery enabled. Supports all USB and UART modes
    • External CMOS clock
    • Can switch between clock sources on-the-fly; useful in power saving strategies
  • Temperature Range: –40 to +85°C

技术特性

描述
寻找类似物料
Maximum Speed
25 MHz
Mounting
Surface Mount
Maximum Operating Supply Voltage
3.6 V
Interface Type
UART/USB
Number of Programmable I/Os
15
Instruction Set Architecture
CISC
Program Memory Type
Flash
Operating Supply Voltage
3.3 V
Program Memory Size
16 KB
Max Processing Temp
260
Operating Temperature
-40 to 85 °C
Lead Finish
Tin
Number of Timers
2
RAM Size
1.5 KB
Special Features
Programmable Counter Array
Device Core
8051
Minimum Operating Supply Voltage
1.8|2.7 V
Screening Level
Industrial
Data Bus Width
8 Bit

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32101639
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
USD    $1.7846

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 73  递增数量: 73


    image

    Invalid Quantity

    73:  

    $1.7846


    146:  

    $1.6812


    292:  

    $1.589


    438:  

    $1.5065


    730:  

    $1.4872



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单