C8051F301-GM by Silicon Labs | APAC8 Bit Microcontrollers | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

C8051F301-GM

Silicon Labs

MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP

制造商料号#: C8051F301-GM

替代型号#: C8051F301-GM


legend 通过RoHS认证

描述

文档

替代/替换

信息

MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP

技术参数

  • Up to 500 ksps
  • Up to 8 external inputs
  • Programmable amplifier gains of 4, 2, 1, & 0.5
  • VREF from external pin or VDD
  • Built-in temperature sensor
  • External conversion start input
  • Programmable hysteresis and response time
  • Configurable as interrupt or reset source
  • Low current (<0.5 µA)
  • Internal oscillator: 24.5 MHz with ±2% accuracy supports UART operation
  • External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
  • Can switch between clock sources on-the-fly; Useful in power saving modes
  • Typical operating current: 6.6 mA @ 25 MHz; 14 µA @ 32 kHz
  • Typical stop mode current: 0.1 µA
  • Temperature range: –40 to +85 °C

技术特性

描述
寻找类似物料
RAM Size
256 byte
Max Processing Temp
260
Lead Finish
Matte Tin
Analog Comparators
1
Screening Level
Industrial
Special Features
Programmable Counter Array
Maximum Speed
25 MHz
Interface Type
I2C/SMBus/UART
Data Bus Width
8 Bit
Maximum Expanded Memory Size
64 KB
Mounting
Surface Mount
Device Core
8051
Minimum Operating Supply Voltage
2.7 V
Operating Supply Voltage
3.3 V
Number of Programmable I/Os
8
Program Memory Type
Flash
Maximum Operating Supply Voltage
3.6 V
Instruction Set Architecture
CISC
Watchdog
1
Number of Timers
3
Operating Temperature
-40 to 85 °C
Program Memory Size
8 KB

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32101639
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
USD    $2.9077

有现货

0

数量:

- | +

最小起订量: 122  递增数量: 122


image

Invalid Quantity

122:  

$2.9077


244:  

$2.7391


488:  

$2.589


732:  

$2.4546


1220:  

$2.4231



Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单