C8051F347-GQ | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

C8051F347-GQ

Silicon Labs

MCU 8-bit C8051F34x 8051 CISC 32KB Flash 3.3V/5V 32-Pin LQFP

制造商料号#: C8051F347-GQ

替代型号#: C8051F347-GQ


legend 通过RoHS认证

描述

文档

替代/替换

信息

C8051F347 devices is a fully integrated mixed-signal System-on-a-Chip MCUs. With on-chip Power-On Reset, VDD monitor, Voltage Regulator, Watchdog Timer, and clock oscillator, C8051F347 devices is a truly stand-alone System-on-a-Chip solutions. The Flash memory can be reprogrammed in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings. The on-chip Silicon Labs 2-Wire (C2) Development Interface allows non-intrusive (uses no on-chip resources), full speed, in-circuit debugging using the production MCU installed in the final application. This debug logic supports inspection and modification of memory and registers, setting breakpoints, single stepping, run and halt commands. All analog and digital peripherals are fully functional while debugging using C2. The two C2 interface pins can be shared with user functions, allowing in-system debugging without occupying package pins. Each device is specified for 2.7–5.25 V operation over the industrial temperature range (–40 to +85 °C).For voltages above 3.6 V, the on-chip Voltage Regulator must be used. A minimum of 3.0 V is required for USB communication. The Port I/O and RST pins are tolerant of input signals up to 5 V. C8051F347 devices is available in 48-pin TQFP, 32-pin LQFP, or 32-pin QFN packages.

技术参数

  • Up to 200 ksps
  • Built-in analog multiplexer with single-ended and differential mode
  • VREF from external pin, internal reference, or VDD
  • Built-in temperature sensor
  • External conversion start input option
  • USB specification 2.0 compliant
  • Full speed (12 Mbps) or low speed (1.5 Mbps) operation
  • Integrated clock recovery; no external crystal required for full speed or low speed
  • Supports eight flexible endpoints
  • 1 kB USB buffer memory
  • Integrated transceiver; no external resistors required
  • Voltage Supply Input: 2.7 to 5.25 V
  • Temperature Range: –40 to +85 °C

技术特性

描述
寻找类似物料
Operating Supply Voltage
3.3|5 V
Mounting
Surface Mount
Data Bus Width
8 Bit
Device Core
8051
Screening Level
Industrial
Number of Timers
4
Lead Finish
Tin
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.25 V
Maximum Expanded Memory Size
64 KB
Special Features
Programmable Counter Array
Operating Temperature
-40 to 85 °C
Number of Programmable I/Os
25
RAM Size
2.25 KB
Watchdog
1
Instruction Set Architecture
CISC
Analog Comparators
2
Program Memory Size
32 KB
Interface Type
I2C/SMBus/SPI/UART/USB
Program Memory Type
Flash
On-Chip ADC
17-chx10-bit
Maximum Speed
25 MHz

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.3900-00
HTSN:
8542.3900-00
UNSPSC:
32101639
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
USD    $7.9385

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 250  递增数量: 250


    image

    Invalid Quantity

    250:  

    $7.9385


    500:  

    $7.4783


    1000:  

    $7.0685


    1500:  

    $6.7013


    2500:  

    $6.6154



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单