C8051F337-GM | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

C8051F337-GM

Silicon Labs

MCU 8-bit C8051F33x 8051 CISC 16KB Flash 3V 20-Pin QFN EP

制造商料号#: C8051F337-GM

替代型号#: C8051F337-GM


legend 通过RoHS认证

描述

文档

替代/替换

信息

C8051F337 devices are fully integrated mixed-signal System-on-a-Chip MCUs. With on-chip Power-On Reset, VDD monitor, Watchdog Timer, and clock oscillator, the C8051F337 devices are truly stand-alone System-on-a-Chip solutions. The Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and ma y individually shut down any or all peripherals for power savings The on-chip Silicon Labs 2-Wire (C2) Development Interface allows non-intrusive (uses no on-chip resources), full speed, in-circuit debugging using the production MCU installed in the final application. This debug logic supports inspection and modification of memory and registers, setting breakpoints, single stepping, run and halt commands. All analog and digital peripherals are fully functional while debugging using C2. The two C2 interface pins can be shared with user functions, allowing in-system debugging with-out occupying package pins Each device is specified for 2.7 to 3.6 V operation over the industrial temperature range (–40 to +85°C). The Port I/O and RST pins are tolerant of input signals up to 5 V.

技术参数

  • Analog Peripherals
  • Up to 200 ksps
  • Up to 20 external single-ended or differential inputs
  • VREF from on-chip VREF, external pin or VDD
  • Internal or external start of conversion source
  • Built-in temperature sensor
    • Comparator
  • Programmable hysteresis and response time
  • Configurable as interrupt or reset source
  • On-Chip Debug
    • On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
    • Provides breakpoints, single stepping, inspect/modify memory and registers
    • Superior performance to emulation systems using ICE-chips, target pods, and sockets
    • Low cost, complete development kit Supply Voltage 2.7 to 3.6V
    • Built-in voltage supply monitor
  • High-Speed 8051μC Core
    • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
    • Up to 25 MIPS throughput with 25 MHz clock
    • Expanded interrupt handler Temperature Range: –40 to +85°C Memory
    • 768 bytes internal data RAM (256 + 512)
    • 16 kB Flash; In-system programmable in 512-byte Sectors (512 bytes are reserved) Digital Peripherals
    • 21 or 17 Port I/O; All 5 V tolerant with high sink current
    • Pin-compatible with C8051F330 family of MCUs
    • Hardware enhanced UART, SMBus™ (I2C compatible), and enhanced SPI™ serial ports
    • Four general purpose 16-bit counter/timers
    • 16-Bit programmable counter array (PCA) with three capture/compare modules and enhanced PWM functionality
    • Real time clock mode using timer and crystal Clock Sources
    • 24.5 MHz ±2% Oscillator
  • Supports crystal-less UART operation
  • Low-power suspend mode with fast wake time
    • 80/20/40/10 kHz low-frequency, low-power oscillator
    • External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
    • Can switch between clock sources on-the-fly; useful in power saving modes

技术特性

描述
寻找类似物料
Screening Level
Industrial
Max Processing Temp
260
Program Memory Size
16 KB
Program Memory Type
Flash
Operating Supply Voltage
3 V
Number of Timers
4
Operating Temperature
-40 to 85 °C
Instruction Set Architecture
CISC
Maximum Expanded Memory Size
64 KB
Minimum Operating Supply Voltage
2.7 V
Interface Type
I2C/SMBus/SPI/UART
Number of Programmable I/Os
17
Lead Finish
Matte Tin
Maximum Speed
25 MHz
Mounting
Surface Mount
Maximum Operating Supply Voltage
3.6 V
Data Bus Width
8 Bit
RAM Size
768 byte
Device Core
8051

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32101639
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
USD    $4.0615

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 91  递增数量: 91


    image

    Invalid Quantity

    91:  

    $4.0615


    182:  

    $3.8261


    364:  

    $3.6164


    546:  

    $3.4286


    910:  

    $3.3846



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单