C8051F310-GQR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

C8051F310-GQR

Silicon Labs

MCU 8-bit C8051F31x 8051 CISC 16KB Flash 3.3V 32-Pin LQFP T/R

制造商料号#: C8051F310-GQR

替代型号#: C8051F310-GQR


legend 通过RoHS认证

描述

文档

替代/替换

信息

MCU 8-bit C8051F31x 8051 CISC 16KB Flash 3.3V 32-Pin LQFP T/R

技术参数

  • Analog Peripherals
    • 10-Bit ADC
  • Up to 200 ksps
  • Up to 21, 17, or 13 external single-ended or differential inputs
  • VREF from external pin or VDD
  • Built-in temperature sensor
  • External conversion start input
    • Comparators
  • Programmable hysteresis and response time
  • Configurable as interrupt or reset source (Comparator)
  • Low current (< 0.5μA)
  • On-Chip Debug
    • On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
    • Provides breakpoints, single stepping, inspect/modify memory and registers
    • Superior performance to emulation systems using ICE-Chips, target pods, and sockets
    • Complete development kit
  • Supply Voltage 2.7 to 3.6V
    • Typical operating current: 5mA at 25 MHz; 11 μA at 32kHz
    • Typical stop mode current: 0.1μA
    • Temperature range: –40 to +85°C
  • High Speed 8051μC Core
    • Pipelined instruction architecture; executes 70% of instructions in 1 or 2
  • system clocks
    • Up to 25MIPS throughput with 25MHz clock
    • Expanded interrupt handler Memory
    • 1280bytes internal data RAM (1024 + 256)
    • 16kB Flash;
  • In-system programmable in 512-byte sectors
  • Digital Peripherals
    • 29/25/21 Port I/O; All 5V tolerant with high sink current
    • Hardware enhanced UART, SMBus™, and SPI™ serial ports
    • Four general purpose 16-bit counter/timers
    • 16-bit programmable counter array (PCA) with five capture/compare modules
    • Real time clock capability using PCA or timer and external clock source
  • Clock Sources
    • Internal oscillator: 24.5MHz with ±2% accuracy supports crystal-less UART operation
    • External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
    • Can switch between clock sources on-the-fly; useful in power saving modes

技术特性

描述
寻找类似物料
Number of Timers
4
Interface Type
I2C/SMBus/SPI/UART
Operating Temperature
-40 to 85 °C
Maximum Speed
25 MHz
Screening Level
Industrial
Special Features
Programmable Counter Array
Instruction Set Architecture
CISC
RAM Size
1.25 KB
Program Memory Size
16 KB
Mounting
Surface Mount
Lead Finish
Tin
Device Core
8051
On-Chip ADC
21-chx10-bit
Minimum Operating Supply Voltage
2.7 V
Program Memory Type
Flash
Maximum Operating Supply Voltage
3.6 V
Number of Programmable I/Os
29
Operating Supply Voltage
3.3 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101639
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
USD    $5.8462

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 500  递增数量: 500


    image

    Invalid Quantity

    500:  

    $5.8462


    1000:  

    $5.5073


    2000:  

    $5.2055


    3000:  

    $4.9351


    5000:  

    $4.8718



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单