774-167.33165-2 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

774-167.33165-2

Fox

SMD Crystal Oscillator 167.33165MHz 3.3V 6-Pin CSMD T/R

制造商料号#: 774-167.33165-2

替代型号#: 774-167.33165-2


legend 通过RoHS认证 legend NCNR

描述

文档

替代/替换

信息

The Fox XPRESSO Crystal Oscillator is a breakthrough in configurable Frequency Control Solutions. XPRESSO utilizes a family of proprietary ASICs, designed and developed by Fox, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. The ASICs family has ability to select the output type, input voltages, and temperature performance features. With the XPRESS lead-time, low cost, low noise, wide frequency range, excellent ambient performance, XpressO is an excellent choice over the conventional technologies.

技术参数

  • XTREMELY Low Jitter
  • Low Cost
  • XPRESS Delivery
  • Frequency Resolution to six decimal places
  • Stabilities ±20ppm
  • -20 to +70°C or -40 to +85°C operating temperatures
  • Tri-State Enable / Disable Feature
  • Industry Standard Package, Footprint & Pin-Out
  • Fully RoHS and REACH compliant
  • Gold over Nickel Termination Finish
  • Serial ID with Comprehensive Traceability

技术特性

描述
寻找类似物料
Standard Frequency
167.33165 MHz
Maximum Symmetry
55 %
Mounting
Surface Mount
Output Level
LVPECL
Frequency Stability
±25 ppm

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32111706
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
USD    $7.90

有现货

0

数量:

- | +

最小起订量: 5000  递增数量: 1000


image

Invalid Quantity

5000:  

$7.90


7000:  

$6.32


12000:  

$5.2667


25000:  

$4.8615


50000:  

$4.5143



Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单