74LVC1G04FZ4-7 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

74LVC1G04FZ4-7

Diodes Incorporated

Inverter 1-Element CMOS 6-Pin X2-DFN T/R

制造商料号#: 74LVC1G04FZ4-7

替代型号#: 74LVC1G04FZ4-7


legend 通过RoHS认证

描述

文档

替代/替换

信息

The 74LVC1G04 is a single inverter gate with a standard push-pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

技术参数

  • Wide Supply Voltage Range from 1.65 to 5.5V
  • ± 24mA Output Drive at 3.3V
  • CMOS low power consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs accept up to 5.5V
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115)
  • Exceeds 2000-V Human Body Model (A114)
  • Exceeds 1000-V Charged Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • Direct Interface with TTL Levels
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

技术特性

描述
寻找类似物料
Max Processing Temp
260
Lead Finish
Gold
Minimum Operating Supply Voltage
1.65 V
Fabrication Technology
CMOS
Propagation Delay Test Condition
50 pF
Operating Temperature
-40 to 125 °C
Number of Elements per Chip
1
Typical Operating Supply Voltage
1.8|2.5|3.3|5 V
Maximum Quiescent Current
200 uA
Mounting
Surface Mount
Logic Function
Inverter
Maximum Low Level Output Current
32 mA
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-32 mA
Maximum Propagation Delay Time @ Maximum CL
7@2.7V|5.5@3.3V|5@5V ns

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32101600
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
USD    $0.0769

有现货

0
  • 货期: 16 周
  • 数量:

    - | +

    最小起订量: 5000  递增数量: 5000


    image

    Invalid Quantity

    5000:  

    $0.0769


    10000:  

    $0.0735


    20000:  

    $0.0704


    30000:  

    $0.0685


    50000:  

    $0.0676



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单