SN74LVC1G32DRLR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

SN74LVC1G32DRLR

Texas Instruments

OR Gate 1-Element 2-IN CMOS 5-Pin SOT T/R

制造商料号#: SN74LVC1G32DRLR

替代型号#: SN74LVC1G32DRLR


legend 通过RoHS认证

描述

文档

替代/替换

信息

This single 2-input positive-OR gate is designed for 1.65-V to 5.5-V VCC operation.

The SN74LVC1G32 performs the Boolean function Y+ A ) Bor Y + A • B in positive logic.

NanoStar and Nano Free package technology is a major breakthrough in IC packaging concepts, using thedie as the package.

This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs,preventing damaging current backflow through the device when it is powered down.

技术参数

  • Available in the Ultra-Small 0.64 mm2 Package (DPW) with 0.5-mm Pitch
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tp
  • of 3.6 ns at 3.3 V
  • Low Power Consumption, 10-µA Max ICC
  • ±24-mA Output Drive at 3.3 V
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 100 mA Per JES
  • 78, Class II
  • ES
  • Protection Exceeds JES
  • 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

技术特性

描述
寻找类似物料
Mounting
Surface Mount
Screening Level
Commercial
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
4.5@3.3V|4@5V ns
Maximum Quiescent Current
10 uA
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Lead Finish
Gold
Minimum Operating Supply Voltage
1.65 V
Fabrication Technology
CMOS

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85423900905.1
HTSN:
85423900905.1
UNSPSC:
32101633
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.1143

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 4000  递增数量: 4000


    image

    Invalid Quantity

    4000:  

    $0.1143


    8000:  

    $0.1096


    16000:  

    $0.1053


    24000:  

    $0.1026


    40000:  

    $0.10



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单