MC74VHC574DTR2G | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MC74VHC574DTR2G

ON Semiconductor

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R

制造商料号#: MC74VHC574DTR2G

替代型号#: MC74VHC574DTR2G


legend 通过RoHS认证

描述

文档

替代/替换

信息

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R

技术特性

描述
寻找类似物料
Bus Hold
No
Minimum Operating Supply Voltage
2 V
Mounting
Surface Mount
Triggering Type
Positive-Edge
Number of Output Enables per Element
1
Maximum Low Level Output Current
8 mA
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
16.7@3.3V|10.6@5V ns
Number of Channels per Chip
8
Number of Element Inputs
8
Typical Operating Supply Voltage
2.5|3.3|5 V
Logic Function
D-Type Bus Interface
Number of Element Outputs
8
Output Signal Type
Single-Ended
Output Type
3-State
Lead Finish
Gold
Operating Temperature
-40 to 85 °C
Fabrication Technology
CMOS
Input Signal Type
Single-Ended
Propagation Delay Test Condition
50 pF
Max Processing Temp
260
Polarity
Non-Inverting
Maximum High Level Output Current
-8 mA
Number of Elements per Chip
1
Maximum Quiescent Current
0.004 mA

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101634
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
USD    $0.2458

有现货

0
  • 货期: 18 周
  • 数量:

    - | +

    最小起订量: 2500  递增数量: 2500


    image

    Invalid Quantity

    2500:  

    $0.2458


    5000:  

    $0.2442


    10000:  

    $0.2427


    15000:  

    $0.2412


    25000:  

    $0.2398



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单