MM74HC273WM | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MM74HC273WM

Fairchild Semiconductor

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Rail

制造商料号#: MM74HC273WM

替代型号#: MM74HC273WM


legend 通过RoHS认证

描述

文档

替代/替换

信息

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Rail

技术特性

描述
寻找类似物料
Maximum High Level Output Current
-5.2 mA
Operating Temperature
-40 to 85 °C
Triggering Type
Positive-Edge
Set/Reset
Master Reset
Bus Hold
No
Maximum Quiescent Current
0.008 mA
Propagation Delay Test Condition
50 pF
Minimum Operating Supply Voltage
2 V
Polarity
Non-Inverting
Mounting
Surface Mount
Max Processing Temp
260
Number of Channels per Chip
8
Maximum Operating Supply Voltage
6 V
Lead Finish
Matte Tin
Maximum Propagation Delay Time @ Maximum CL
135@2V|27@4.5V|23@6V ns
Logic Function
D-Type Bus Interface
Number of Element Inputs
8
Typical Operating Supply Voltage
2.5|3.3|5 V
Maximum Low Level Output Current
5.2 mA
Input Signal Type
Single-Ended
Output Signal Type
Single-Ended
Fabrication Technology
CMOS
Number of Element Outputs
8
Number of Elements per Chip
1

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542390000
HTSN:
8542390000
UNSPSC:
32101634
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.2344

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 3240  递增数量: 1080


    image

    Invalid Quantity

    3240:  

    $0.2344


    5400:  

    $0.2248


    8640:  

    $0.2159


    16200:  

    $0.2104


    32400:  

    $0.2051



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单