74LCX74MX | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

74LCX74MX

Fairchild Semiconductor

Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R

制造商料号#: 74LCX74MX

替代型号#: 74LCX74MX


legend 通过RoHS认证

描述

文档

替代/替换

信息

The 74LCX74 is a Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs The LCX74 is a dual D-type flip-flop with Asynchronous Clear and Set inputs and complementary (Q, Q#) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. After the Clock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input. Asynchronous Inputs: LOW input to S#D (Set) sets Q to HIGH level LOW input to C#D (Clear) sets Q to LOW level Clear and Set are independent of clock Simultaneous LOW on C#D and S#D makes both Q and Q# HIGH

技术参数

  • 5V tolerant inputs
  • 2.3V-3.6V VCC specifications provided
  • 7.0 ns tPD max (VCC = 3.3V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ESD performance: Human body model > 2000V Machine model > 200V
  • Leadless Pb-Free DQFN package

技术特性

描述
寻找类似物料
Maximum Operating Supply Voltage
3.6 V
Bus Hold
No
Number of Element Outputs
1
Triggering Type
Positive-Edge
Maximum Low Level Output Current
24 mA
Mounting
Surface Mount
Minimum Operating Supply Voltage
2 V
Input Signal Type
Single-Ended
Fabrication Technology
CMOS
Output Signal Type
Differential
Number of Elements per Chip
2
Polarity
Inverting/Non-Inverting
Maximum Quiescent Current
0.01 mA
Logic Function
D-Type
Propagation Delay Test Condition
50 pF
Number of Element Inputs
1
Number of Channels per Chip
2
Typical Operating Supply Voltage
2.5|3.3 V
Set/Reset
Set/Reset
Maximum High Level Output Current
-24 mA
Operating Temperature
-40 to 85 °C
Maximum Propagation Delay Time @ Maximum CL
8@2.7V|7@3.3V ns
Max Processing Temp
260
Lead Finish
Matte Tin

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542390000
HTSN:
8542390000
UNSPSC:
32101634
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.1571

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 2500  递增数量: 2500


    image

    Invalid Quantity

    2500:  

    $0.1571


    5000:  

    $0.1507


    10000:  

    $0.1447


    15000:  

    $0.141


    25000:  

    $0.1375



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单