SI5330B-B00204-GM | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

SI5330B-B00204-GM

Silicon Labs

Clock Buffer 4-OUT 24-Pin QFN

制造商料号#: SI5330B-B00204-GM

替代型号#: SI5330B-B00204-GM


legend 通过RoHS认证 legend NCNR

描述

文档

替代/替换

信息

The Si5330 is a low-jitter, low-skew fanout buffer optimized for high-performance PCB clock distribution applications. The device produces four differential or eight single-ended, low-jitter output clocks from a single input clock. The input can accept either a single-ended or a differential clock allowing the device to function as a clock level translator

技术参数

  • Supports single-ended or differential input clock signals
  • Generates four differential (LVPECL, LVDS, HCSL) or eight single-ended (CMOS, SSTL, HSTL) outputs
  • Provides signal level translation
  • Differential to single-ended
  • Single-ended to differential
  • Differential to differential
  • Single-ended to single-ended
  • Wide frequency range
  • LVPECL, LVDS: 5 to 710 MHz
  • HCSL: 5 to 250 MHz
  • SSTL, HSTL: 5 to 350 MHz
  • CMOS: 5 to 200 MHz
  • Additive jitter: 150 fs RMS typ
  • Output-output skew: 100 ps
  • Propagation delay: 2.5 ns typ
  • Single core supply with excellent PSRR: 1.8, 2.5, or 3.3 V
  • Output driver supply voltage independent of core supply: 1.5, 1.8, 2.5, or 3.3 V
  • Loss of Signal (LOS) indicator allows system clock monitoring
  • Output Enable (OEB) pin allows glitchless control of output clocks
  • Low power: 10 mA typical core current
  • Industrial temperature range:–40 to +85°C
  • Small size: 24-lead, 4 x 4 mm QFN

技术特性

描述
寻找类似物料
Maximum Duty Cycle
60 %
Operating Supply Voltage
1.8|2.5|3.3 V
Operating Temperature
-40 to 85 °C
Minimum Operating Supply Voltage
1.71 V
Max Processing Temp
260
Maximum Propagation Delay Time @ Maximum CL
4@1.71V to 3.63V ns
Mounting
Surface Mount
Lead Finish
Gold Over Nickel Palladium
Number of Outputs per Chip
4
Maximum Operating Supply Voltage
3.63 V
Maximum Input Frequency
710 MHz

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101600
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
USD    $4.8615

有现货

150
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 75  递增数量: 75


    image

    Invalid Quantity

    75:  

    $4.8615


    150:  

    $4.5797


    300:  

    $4.3288


    450:  

    $4.1039


    750:  

    $4.0513



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单