LMK01000ISQE/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LMK01000ISQE/NOPB

Texas Instruments

Clock Buffer/Divider/Distributor 48-Pin LLP EP T/R

制造商料号#: LMK01000ISQE/NOPB

替代型号#: LMK01000ISQE/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LMK01000 family provides an easy way to divide and distribute high performance clock signals throughout the system.Thesedevices providebest-in-class noise performance and are designed to be pin-to-pin and footprint compatible with LMK03000/LMK02000family of precision clock conditioners.

The LMK01000 family features two programmable clock inputs (CLKin0 and CLKin1) that allow the user to dynamically switch betweendifferent clock domains.

Each device features 8 clock outputs with independently programmable dividers and delay adjustments.The outputs of the devicecan be easily synchronized by an external pin (SYNC*).

技术参数

  • 30 fs additive jitter (100 Hz to 20 MHz)
  • Dual clock inputs
  • Programmable output channels (0 to 1600 MHz)
  • External synchronization
  • Pin compatible family of clocking devices
  • 3.15 to 3.45 V operation
  • Package: 48 pin LLP (7.0 x 7.0 x 0.8 mm)

技术特性

描述
寻找类似物料
Mounting
Surface Mount
Category
Clock Buffer/Divider/Distributor
Lead Finish
Tin
Operating Temperature
-40 to 85 °C
Max Processing Temp
260

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8504.4091-09
HTSN:
8504.4091-09
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $11.3143

有现货

0
  • 货期: 13 周
  • 数量:

    - | +

    最小起订量: 250  递增数量: 250


    image

    Invalid Quantity

    250:  

    $11.3143


    500:  

    $10.8493


    1000:  

    $10.4211


    1500:  

    $10.1539


    2500:  

    $9.90



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单