MM74HC245AWM | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MM74HC245AWM

Fairchild Semiconductor

Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail

制造商料号#: MM74HC245AWM

替代型号#: MM74HC245AWM


legend 通过RoHS认证

描述

文档

替代/替换

信息

The MM74HC245 is a Octal 3-STATE Transceiver The MM74HC245 3-STATE bidirectional buffer utilizesadvanced silicon-gate CMOS technology, and is intendedfor two-way asynchronous communication between databuses. It has high drive current outputs which enable highspeed operation even when driving large bus capaci-tances. This circuit possesses the low power consumptionand high noise immunity usually associated with CMOS cir-cuitry, yet has speeds comparable to low power SchottkyTTL circuits This device has an active LOW enable input G and a direction control input, DIR. When DIR is HIGH, data flows fromthe A inputs to the B outputs. When DIR is LOW, data flowsfrom the B inputs to the A outputs. The MM74HC245transfers true data from one bus to the othe This device can drive up to 15 LS-TTL Loads, and does nothave Schmitt trigger inputs. All inputs are protected fromdamage due to static discharge by diodes to VCC and ground

技术参数

  • Typical propagation delay: 13 ns
  • Wide power supply range: 2–6V
  • Low quiescent current: 80 PA maximum (74 HC)
  • 3-STATE outputs for connection to bus oriented systems
  • High output drive: 6 mA (minimum)

技术特性

描述
寻找类似物料
Logic Function
Bus Transceiver
Maximum Low Level Output Current
7.8 mA
Operating Temperature
-40 to 85 °C
Number of Output Enables per Element
1 Low
Number of Channels per Chip
8
Maximum High Level Output Current
-7.8 mA
Maximum Quiescent Current
8 uA
Bus Hold
No
Number of Direction Control Inputs
1 Low/High
Minimum Operating Supply Voltage
2 V
Mounting
Surface Mount
Polarity
Non-Inverting
Max Processing Temp
260
Maximum Operating Supply Voltage
6 V
Lead Finish
Matte Tin
Data Flow Direction
Bi-Directional
Output Level
CMOS
Propagation Delay Test Condition
150 pF
Maximum Propagation Delay Time @ Maximum CL
96@2V|22@4.5V|19@6V ns
Number of Elements per Chip
1
Typical Operating Supply Voltage
2.5|3.3|5 V
Output Type
3-State
Fabrication Technology
CMOS
Input Level
CMOS

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542390000
HTSN:
8542390000
UNSPSC:
32101654
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.2721

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 3240  递增数量: 1080


    image

    Invalid Quantity

    3240:  

    $0.2721


    5400:  

    $0.261


    8640:  

    $0.2507


    16200:  

    $0.2442


    32400:  

    $0.2381



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单