74VHC245SJX | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

74VHC245SJX

Fairchild Semiconductor

Bus XCVR Single 8-CH 3-ST 20-Pin SOP-II T/R

制造商料号#: 74VHC245SJX

替代型号#: 74VHC245SJX


legend 通过RoHS认证

描述

文档

替代/替换

信息

Bus XCVR Single 8-CH 3-ST 20-Pin SOP-II T/R

技术特性

描述
寻找类似物料
Maximum Propagation Delay Time @ Maximum CL
11.9@3.3V|7.5@5V ns
Number of Elements per Chip
1
Lead Finish
Matte Tin
Mounting
Surface Mount
Bus Hold
No
Logic Function
Bus Transceiver
Minimum Operating Supply Voltage
2 V
Maximum Quiescent Current
4 uA
Number of Direction Control Inputs
1 Low/High
Maximum Operating Supply Voltage
5.5 V
Number of Channels per Chip
8
Data Flow Direction
Bi-Directional
Output Level
CMOS
Maximum Low Level Output Current
8 mA
Typical Operating Supply Voltage
2.5|3.3|5 V
Output Type
3-State
Input Level
CMOS
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Fabrication Technology
CMOS
Number of Output Enables per Element
1 Low
Propagation Delay Test Condition
50 pF
Polarity
Non-Inverting
Maximum High Level Output Current
-8 mA

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.39.00.00
HTSN:
8542.39.00.00
UNSPSC:
32101654
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.3094

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 2000  递增数量: 2000


    image

    Invalid Quantity

    2000:  

    $0.3094


    4000:  

    $0.2967


    8000:  

    $0.285


    12000:  

    $0.2777


    20000:  

    $0.2708



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单