MM74HC244MTCX | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MM74HC244MTCX

Fairchild Semiconductor

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R

制造商料号#: MM74HC244MTCX

替代型号#: MM74HC244MTCX


legend 通过RoHS认证

描述

文档

替代/替换

信息

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R

技术特性

描述
寻找类似物料
Bus Hold
No
Number of Output Enables per Chip
2 Low
Operating Temperature
-40 to 85 °C
Minimum Operating Supply Voltage
2 V
Maximum High Level Output Current
-7.8 mA
Logic Function
Buffer/Line Driver
Maximum Quiescent Current
8 uA
Mounting
Surface Mount
Polarity
Non-Inverting
Max Processing Temp
260
Number of Outputs per Chip
8
Number of Channels per Chip
8
Number of Inputs per Chip
8
Propagation Delay Test Condition
150 pF
Number of Elements per Chip
2
Lead Finish
Gold
Maximum Propagation Delay Time @ Maximum CL
165@2V|33@4.5V|28@6V ns
Output Type
3-State
Typical Operating Supply Voltage
2.5|3.3|5 V
Input Signal Type
Single-Ended
Maximum Low Level Output Current
7.8 mA
Maximum Operating Supply Voltage
6 V
Fabrication Technology
CMOS

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.39.00
HTSN:
8542.39.00
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.1786

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 5000  递增数量: 2500


    image

    Invalid Quantity

    5000:  

    $0.1786


    10000:  

    $0.1712


    15000:  

    $0.1645


    25000:  

    $0.1603


    50000:  

    $0.1563



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单