74VHC541MTC | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

74VHC541MTC

Fairchild Semiconductor

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail

制造商料号#: 74VHC541MTC

替代型号#: 74VHC541MTC


legend 通过RoHS认证

描述

文档

替代/替换

信息

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail

技术特性

描述
寻找类似物料
Propagation Delay Test Condition
50 pF
Number of Output Enables per Chip
2 Low
Maximum High Level Output Current
-8 mA
Maximum Operating Supply Voltage
5.5 V
Number of Channels per Chip
8
Mounting
Surface Mount
Lead Finish
Gold
Input Signal Type
Single-Ended
Bus Hold
No
Fabrication Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL
10.5@3.3V|7@5V ns
Number of Inputs per Chip
8
Maximum Quiescent Current
4 uA
Number of Elements per Chip
1
Number of Outputs per Chip
8
Output Type
3-State
Typical Operating Supply Voltage
2.5|3.3|5 V
Maximum Low Level Output Current
8 mA
Polarity
Non-Inverting
Operating Temperature
-40 to 85 °C
Logic Function
Buffer/Line Driver
Max Processing Temp
260
Minimum Operating Supply Voltage
2 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542390000
HTSN:
8542390000
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.17

有现货

0
  • 货期: 7 周
  • 数量:

    - | +

    最小起订量: 3650  递增数量: 1825


    image

    Invalid Quantity

    3650:  

    $0.17


    7300:  

    $0.163


    10950:  

    $0.1566


    18250:  

    $0.1526


    36500:  

    $0.1488



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单