74LCX541MTCX | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

74LCX541MTCX

Fairchild Semiconductor

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R

制造商料号#: 74LCX541MTCX

替代型号#: 74LCX541MTCX


legend 通过RoHS认证

描述

文档

替代/替换

信息

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R

技术特性

描述
寻找类似物料
Bus Hold
No
Tolerant I/Os
5 V
Operating Temperature
-40 to 85 °C
Typical Operating Supply Voltage
2.5|3.3 V
Maximum Propagation Delay Time @ Maximum CL
7.5@2.7V|6.5@3.3V ns
Number of Output Enables per Chip
2 Low
Maximum Low Level Output Current
24 mA
Minimum Operating Supply Voltage
2 V
Logic Function
Buffer/Line Driver
Propagation Delay Test Condition
50 pF
Polarity
Non-Inverting
Mounting
Surface Mount
Max Processing Temp
260
Number of Outputs per Chip
8
Number of Channels per Chip
8
Maximum High Level Output Current
-24 mA
Lead Finish
Gold
Number of Inputs per Chip
8
Maximum Quiescent Current
10 uA
Maximum Operating Supply Voltage
3.6 V
Number of Elements per Chip
1
Output Type
3-State
Input Signal Type
Single-Ended
Fabrication Technology
CMOS

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.1886

有现货

0

数量:

- | +

最小起订量: 2500  递增数量: 2500


image

Invalid Quantity

2500:  

$0.1886


5000:  

$0.1808


10000:  

$0.1737


15000:  

$0.1692


25000:  

$0.165



Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单