74LCX540BQX | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

74LCX540BQX

Fairchild Semiconductor

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin DQFN EP T/R

制造商料号#: 74LCX540BQX

替代型号#: 74LCX540BQX


legend 通过RoHS认证

描述

文档

替代/替换

信息

The 74LCX540 is a Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs

The LCX540 is an octal buffer/line driver designed to be employed as a memory and address driver, clock driver and bus oriented transmitter/receiver. This device is similar in function to the LCX240 while providing flow-through architecture (inputs on opposite side from outputs). This pinout arrangement makes this device especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density.

The LCX540 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX540 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

技术参数

  • 5V tolerant inputs and outputs
  • 2.3V-3.6V VCC specifications provided
  • 6.5 ns tPD max (VCC = 3.3V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ESD performance:Human body model > 2000VMachine model > 200V
  • Leadless Pb-Free DQFN package

技术特性

描述
寻找类似物料
Maximum Propagation Delay Time @ Maximum CL
7.5@2.7V|6.5@3.3V ns
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Output Type
3-State
Fabrication Technology
CMOS
Input Signal Type
Single-Ended
Propagation Delay Test Condition
50 pF
Tolerant I/Os
5 V
Lead Finish
Gold
Number of Output Enables per Chip
2 Low
Number of Inputs per Chip
8
Polarity
Inverting
Maximum Operating Supply Voltage
3.6 V
Number of Elements per Chip
1
Mounting
Surface Mount
Bus Hold
No
Logic Function
Buffer/Line Driver
Typical Operating Supply Voltage
2.5|3.3 V
Maximum Low Level Output Current
24 mA
Maximum High Level Output Current
-24 mA
Maximum Quiescent Current
10 uA
Number of Outputs per Chip
8
Number of Channels per Chip
8
Minimum Operating Supply Voltage
2 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.9000-00
HTSN:
8542.9000-00
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.3426

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $0.3426


    6000:  

    $0.3285


    12000:  

    $0.3155


    18000:  

    $0.3074


    30000:  

    $0.2998



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单