SN74CBTLV16212GR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

SN74CBTLV16212GR

Texas Instruments

Bus Exchange Switch 1-Element 12-CH 56-Pin TSSOP T/R

制造商料号#: SN74CBTLV16212GR

替代型号#: SN74CBTLV16212GR


legend 通过RoHS认证

描述

文档

替代/替换

信息

The SN74CBTLV16212 provides 24 bits of high-speed bus switching or exchanging. The low on-state resistance of the switch allows connections to be made with minimal propagation delay.

The device operates as a 24-bit bus switch or a 12-bit bus exchanger, which provides data exchanging between the four signal ports via the data-select (S0, S1, S2) terminals.

This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.

The SN74CBTLV16212 is specified by the break-before-make feature to have no through current when switching between B ports.

技术参数

  • Member of the Texas Instruments Widebus™ Family
  • 4-Ω Switch Connection Between Two Ports
  • Rail-to-Rail Switching on Data I/O Ports
  • Ioff Supports Partial-Power-Down Mode Operation
  • Break-Before-Make Feature
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
  • 技术特性

    描述
    寻找类似物料
    Maximum High Level Output Current
    -128 mA
    Mounting
    Surface Mount
    Maximum On Resistance
    27 Ohm
    Number of Inputs per Chip
    24
    Number of Elements per Chip
    1
    Maximum Operating Supply Voltage
    3.6 V
    Maximum Low Level Output Current
    128 mA
    Minimum Operating Supply Voltage
    2.3 V
    Lead Finish
    Gold
    Max Processing Temp
    260
    Configuration
    12 x 2:2
    Number of Outputs per Chip
    24

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    文档

    类别
    文件标题
    下载
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
    USD    $1.1953

    有现货

    0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 2000  递增数量: 2000


    image

    Invalid Quantity

    2000:  

    $1.1953


    4000:  

    $1.1873


    8000:  

    $1.1798


    12000:  

    $1.1723


    20000:  

    $1.165



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单