HLMP-3590 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HLMP-3590

Broadcom

LED Uni-Color Green 565nm 2-Pin T-1 3/4

制造商料号#: HLMP-3590

替代型号#: HLMP-3590


legend 通过RoHS认证

描述

文档

替代/替换

信息

These non-diffused lamps out-perform conventional LED lamps. By utilizing new higher intensity material, we achieve superior product performance. The HLMP-3590 Series Lamps are Gallium Phosphide green light emitting diodes.

技术参数

  • Improved brightness
  • Improved color performance
  • Available in popular T-1 and T-1¾ packages
  • New sturdy leads
  • IC compatible/low current capability
  • Reliable and rugged
    • High Performance Green

技术特性

描述
寻找类似物料
Max Processing Temp
250
Type
Uni-Color
Intensity
55 mcd
Lens Dimensions
5.08x5.08x4.7 mm
Lead Finish
Matte Tin
Dominant Wavelength
569 nm
Color
Green
LED Material
GaP
Mounting
Through Hole
Reverse Voltage
5 V
Lens Shape Type
Circular
Peak Wavelength
565 nm
Category
Standard LED
Viewing Angle
32 °
Maximum Forward Current
25 mA
Mounting Orientation
Top Mount
Operating Temperature
-20 to 100 °C
Lens Appearance
Non Diffused
Number of LEDs
1

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541402000}
HTSN:
8541402000}
UNSPSC:
32111503
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
USD    $0.325

有现货

0
  • 货期: 9 周
  • 数量:

    - | +

    最小起订量: 20000  递增数量: 2000


    image

    Invalid Quantity

    20000:  

    $0.325


    24000:  

    $0.26


    44000:  

    $0.2167


    100000:  

    $0.20


    200000:  

    $0.1857



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单