HLMP-2965 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HLMP-2965

Broadcom

LED Bi-Color Green/Red 565nm/635nm 8-Pin DIP

制造商料号#: HLMP-2965

替代型号#: HLMP-2965


legend RoHS Non-Compliant

描述

文档

替代/替换

信息

The HLMP-2965 light bars are rectangular light sources designed for a variety of applications where a large bright source of light is required. These light bars are configured in single in-line and dual-in-line packages that contain either single or segmented light emitting areas. The AlGaAs Red HLCP-X100 series LEDs use double heterojunction AlGaAs on a GaAs substrate. The HER HLMP-2300/2600 and Yellow HLMP-2400/2700 series LEDs have their p-n junctions diffused into a GaAsP epitaxial layer on a GaP substrate. The Green HLMP-2500/2800 series LEDs use a liquid phase GaP epitaxial layer on a GaP substrate. The bicolor HLMP- 2900 series use a combination of HER/Yellow or HER/ Green LEDs.

技术参数

  • Large bright, uniform light emitting areas
  • Choice of colors
  • Categorized for light output
  • Yellow and Green categorized for dominant wavelength
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Flush mountable
  • Can be used with panel and legend mounts
  • Light emitting surface suitable for legend attachment per Application Note 1012
  • HLCP-X100 Series designed for low current operation
  • Bicolor devices available

技术特性

描述
寻找类似物料
Maximum Forward Current
30 mA
Number of LEDs
8
LED Material
GaP|GaAsP
Category
Standard LED
Color
Green/Red
Type
Bi-Color
Lens Shape Type
Square
Maximum Forward Voltage per Color
2.6 V
Dominant Wavelength
572/'626 nm
Intensity
50|45 mcd
Lens Dimensions
8.89x8.89x5.207 mm
Peak Wavelength
565/635 nm
Mounting Orientation
Top Mount
Mounting
Through Hole
Maximum Power Dissipation
135 mW
Max Processing Temp
250
Lead Finish
Tin/Silver/Copper
Operating Temperature
-20 to 85 °C

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8531200040}
HTSN:
8531200040}
UNSPSC:
32111503
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
USD    $4.95

有现货

0
  • 货期: 5 周
  • 数量:

    - | +

    最小起订量: 1280  递增数量: 320


    image

    Invalid Quantity

    1280:  

    $4.95


    1920:  

    $3.96


    3200:  

    $3.30


    6400:  

    $3.0462


    12800:  

    $2.8286



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单