LP5521TMX/NOPB by Texas Instruments | APACLED Drivers | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LP5521TMX/NOPB

Texas Instruments

LED DRVR 3Segment 3.3V/5V 20-Pin uSMD T/R

制造商料号#: LP5521TMX/NOPB

替代型号#: LP5521TMX/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LP5521 is a three-channel LED driver designed to produce variety of lighting effects for mobile devices. High efficiency charge pump enables LED driving over full Li-Ion battery voltage range. The device has a program memory for creating variety of lighting sequences. When program memory has been loaded, LP5521 can operate autonomously without processor control allowing power savings.

LP5521 maintains excellent efficiency over a wide operating range by automatically selecting proper charge pump gain based on LED forward voltage requirements. LP5521 is able to automatically enter power-save mode, when LED outputs are not active and thus lowering current consumption.

Three independent LED channels have accurate programmable current sources and PWM control. Each channel has program memory for creating desired lighting sequences with PWM control.

LP5521 has a flexible digital interface. Trigger I/O and 32 kHz clock input allow synchronization between multiple devices. Interrupt output can be used to notify processor, when LED sequence has ended. LP5521 has four pin selectable I2C-compatible addresses. This allows connecting up to four parallel devices in one I2C-compatible bus. GPO and INT pins can be used as a digital control pin for other devices.

LP5521 requires only four small and low cost ceramic capacitors.

Comprehensive application tools are available, including command compiler for easy LED sequence programming.

技术参数

  • Adaptive Charge Pump with 1x and
    1.5x Gain Provides Up to
    95% LED Drive Efficiency
  • Charge Pump with Soft Start and
    Overcurrent/Short Circuit Protection
  • Low Input Ripple and EMI
  • Very Small Solution Size, No Inductor
    or Resistors Required
  • 200 nA Typical Shutdown Current
  • Automatic Power Save Mode
  • I2C-Compatible Interface
  • Independently Programmable Constant
    Current Outputs with 8-bit Current
    Setting and 8-bit PWM Control
  • Typical LED Output Saturation Voltage
    50 mV and Current Matching 1%
  • Three Program Execution Engines with
    Flexible Instruction Set
  • Autonomous Operation Without External
    Control
  • Large SRAM Program Memory
  • Two General Purpose Digital Outputs
  • DSBGA-20 Package, 0.4-mm Pitch
  • Bumped WQFN-24 Package, 0.5-mm Pitch
  • 技术特性

    描述
    寻找类似物料
    Lead Finish
    Tin/Silver/Copper
    Max Processing Temp
    260

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542.39.00.00
    HTSN:
    8542.39.00.00
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
    USD    $0.5714

    有现货

    3000
  • 货期: 16 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $0.5714


    6000:  

    $0.548


    12000:  

    $0.5263


    18000:  

    $0.5128


    30000:  

    $0.50



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单