HSMN-C191 by Broadcom | APACHB LEDs | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HSMN-C191

Broadcom

LED Uni-Color Blue 468nm 2-Pin Chip LED T/R

制造商料号#: HSMN-C191

替代型号#: HSMN-C191


legend 通过RoHS认证

描述

文档

替代/替换

信息

These small chip-type LEDs utilize high efficient InGaN/SiC material to deliver competitively priced high performance blue and green. These 525 nm green and 470 nm blue are unique hues which provide color differentiation to a product. These ChipLEDs come in top emitting packages (HSMN-C191). The top emitting packages with their wide viewing angle are suitable for direct backlighting application or being used with light pipes. In order to facilitate pick and place operation, these ChipLEDs are shipped in tape and reel with 4000 units per reel for HSMN- C191 packages. All packages are compatible with IR soldering and binned by both color and intensity.

技术参数

  • High brightness
  • Small size
  • Industrial standard footprint
  • Diffused optics and Ingan Blue
  • Top emitting or right angle emitting
  • Compatible with IR soldering
  • Compatible for use with light piping
  • Available in 8 mm tape on 7" diameter reel
  • Reel sealed in zip locked moisture barrier bags

技术特性

描述
寻找类似物料
Type
Uni-Color
Lens Shape Type
Rectangular
Mounting
Surface Mount
Number of LEDs
1
Color
Blue
Maximum Power Dissipation
78 mW
Lens Appearance
Colorless Diffused
Max Processing Temp
260
Reverse Voltage
5 V
Lead Finish
Gold
Operating Temperature
-40 to 85 °C
LED Material
InGaN
Maximum Forward Voltage per Color
3.9 V
Maximum Forward Current
20 mA
Lens Dimensions
1x0.8x0.3 mm
Mounting Orientation
Top Mount
Intensity
35 mcd
Category
Chip LED
Viewing Angle
170 °
Peak Wavelength
468 nm
Dominant Wavelength
470 nm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541402000}
HTSN:
8541402000}
UNSPSC:
32111503
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
USD    $0.54

有现货

0
  • 货期: 5 周
  • 数量:

    - | +

    最小起订量: 12000  递增数量: 4000


    image

    Invalid Quantity

    12000:  

    $0.54


    20000:  

    $0.432


    32000:  

    $0.36


    60000:  

    $0.3323


    120000:  

    $0.3086



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单