HLMP-C515-L0002 by Broadcom | APACHB LEDs | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HLMP-C515-L0002

Broadcom

LED Uni-Color Green 568nm 2-Pin T-1 3/4 T/R

制造商料号#: HLMP-C515-L0002

替代型号#: HLMP-C515-L0002


legend 通过RoHS认证

描述

文档

替代/替换

信息

These non-diffused lamps are designed to produce a bright light source and smooth radiation pattern. This lamp has been designed with a 20mil lead frame, enhanced flange, and tight meniscus controls, making it compatible with radial lead automated insertion equipment.

技术参数

  • Very high intensity
  • Exceptional uniformity
  • Consistent viewability Green
  • 15° and 25° family
  • Tape and reel options available
  • Binned for color and intensity

技术特性

描述
寻找类似物料
Lens Shape Type
Circular
Lens Dimensions
5x5x7.57 mm
Mounting
Through Hole
Category
Standard LED
Mounting Orientation
Top Mount
Maximum Forward Current
30 mA
Type
Uni-Color
Max Processing Temp
250
Lead Finish
Matte Tin
Maximum Forward Voltage per Color
3 V
Number of LEDs
1
Peak Wavelength
568 nm
Viewing Angle
15 °
Operating Temperature
-20 to 100 °C
Reverse Voltage
5 V
Lens Appearance
Colored Non Diffused

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541402000}
HTSN:
8541402000}
UNSPSC:
32111503
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
USD    $0.1753

有现货

0
  • 货期: 5 周
  • 数量:

    - | +

    最小起订量: 36400  递增数量: 1300


    image

    Invalid Quantity

    36400:  

    $0.1753


    39000:  

    $0.1402


    75400:  

    $0.1168


    182000:  

    $0.1079


    364000:  

    $0.1001



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单