HLMP-C515-L0002 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HLMP-C515-L0002

Broadcom

LED Uni-Color Green 568nm 2-Pin T-1 3/4 T/R

制造商料号#: HLMP-C515-L0002

替代型号#: HLMP-C515-L0002


legend 通过RoHS认证

描述

文档

替代/替换

信息

These non-diffused lamps are designed to produce a bright light source and smooth radiation pattern. This lamp has been designed with a 20mil lead frame, enhanced flange, and tight meniscus controls, making it compatible with radial lead automated insertion equipment.

技术参数

  • Very high intensity
  • Exceptional uniformity
  • Consistent viewability Green
  • 15° and 25° family
  • Tape and reel options available
  • Binned for color and intensity

技术特性

描述
寻找类似物料
Lens Dimensions
5x5x7.57 mm
Operating Temperature
-20 to 100 °C
Type
Uni-Color
Lens Shape Type
Circular
Number of LEDs
1
Maximum Forward Voltage per Color
3 V
Mounting Orientation
Top Mount
Maximum Forward Current
30 mA
Category
Standard LED
Mounting
Through Hole
Peak Wavelength
568 nm
Lens Appearance
Colored Non Diffused
Viewing Angle
15 °
Lead Finish
Matte Tin
Max Processing Temp
250
Reverse Voltage
5 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541402000}
HTSN:
8541402000}
UNSPSC:
32111503
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
USD    $0.1753

有现货

0
  • 货期: 5 周
  • 数量:

    - | +

    最小起订量: 36400  递增数量: 1300


    image

    Invalid Quantity

    36400:  

    $0.1753


    39000:  

    $0.1402


    75400:  

    $0.1168


    182000:  

    $0.1079


    364000:  

    $0.1001



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单