TPL0401B-10DCKR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TPL0401B-10DCKR

Texas Instruments

Single Channel Digital Potentiometer 6-Pin SC-70 T/R

制造商料号#: TPL0401B-10DCKR

替代型号#: TPL0401B-10DCKR


legend 通过RoHS认证

描述

文档

替代/替换

信息

The TPL0401 is a single channel, linear-taper digital potentiometer with 128 wiper positions.The TPL0401A/B have the low terminal internal and connected to GND. The position of the wiper can be adjusted using an I2C interface. The TPL0401 is available in a 6-pin SC-70 package with a specified temperature range of –40°C to 125°C. The part has a 10k end-to-end resistance and can operate with a supply voltage range of 2.7V to 5.5V. This kind of product is widely used in setting the voltage reference for low power DDR3 memory.

The TPL0401A/B have the Low Terminal internal and connected to GND.The TPL0401C has the High Terminal internal and floating.

技术参数

  • Single Channel, 128-Position Resolution
  • 10 kΩ End-to-End Resistance Options
  • Low Temperature Coefficient: 35 ppm/°C
  • I2C Serial Interface
  • 2.7 V to 5.5 V Single-Supply Operation
  • ±20% Resistance Tolerance
  • ‘A’ and ‘B’ Versions Have Different I2C Addresses
  • ‘L’ Terminalof ‘A’ and ‘B’ version is internal
    and connected To GND
  • ‘H’ Terminal of ‘C’ Version is Internal and Floating
  • Operating Temperature –40°C to 125°C
  • Available in Industry Standard SC70 Packages
  • ESD Performance Tested per JESD 22
    • 2000 V Human Body Model (A114-B, Class II)
  • 技术特性

    描述
    寻找类似物料
    Category
    Single Channel Digital Potentiometer
    Type
    Single Channel Digital Potentiometer
    Mounting
    Surface Mount
    Operating Temperature
    -40 to 125 °C

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542390000
    HTSN:
    8542390000
    UNSPSC:
    32101600
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
    USD    $0.5429

    有现货

    0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $0.5429


    6000:  

    $0.5206


    12000:  

    $0.50


    18000:  

    $0.4872


    30000:  

    $0.475



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单