TPD5S115YFFR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TPD5S115YFFR

Texas Instruments

HDMI Companion Chip 16-Pin DSBGA T/R

制造商料号#: TPD5S115YFFR

替代型号#: TPD5S115YFFR


legend 通过RoHS认证

描述

文档

替代/替换

信息

The TPD5S115 is an integrated HDMI companion chip solution. The device provides a regulated 5 V output (5VOUT) for sourcing the HDMI power line. The regulated 5 V output supplies up to 55 mA to the HDMI receiver. The TPD5S115 features two control signals EN and LS_OE. The control of 5VOUT and the hot plug detect (HPD) circuitry is independent of the LS_OE control signal and is controlled by the EN pin. The EN pin allows the detection scheme (5VOUT + HPD) to be active before turning on the whole HDMI link. The LS_OE activates the internal LDO, CEC, SCL, and SDA buffers only when EN is also activated. This dual stage enable scheme ensures optimized power saving for portable applications.

There are three non-inverting bi-directional translation circuits for the SDA, SCL, and CEC lines. Each have a common power rail (VCCA) on the A side from 1.1 V to 3.6 V. On the B side, the SCL_B and SDA_B each have an internal 1.75 kΩ pull-up connected to the regulated 5 V rail (5VOUT). The DDC (SCL_B and SDA_B) pins meet the I2C specification and drive up to 750 pF loads. The CEC_B pin has an internal 27 kΩ pull-up to an internal 3.3 V supply. The TPD5S115 exceeds the IEC61000-4-2 (Level 4) ESD protection level. This device is offered in a space saving 1.72 mm × 1.72 mm WCSP package with 0.4 mm pitch.

技术参数

  • Conforms to HDMI Compliance Tests Without any External
    Components
  • Supports HDMI 1.4 and HDMI 1.3 Standards
  • Matches HDMI Connector Pin Mapping
  • Internal DC-DC Converter to Generate 5 V From a
    Battery Voltage as Low as 2.3 V
  • Auto-direction Sensing Level Shifting and
    Buffering in the CEC, SDA, and SCL Paths
  • IEC 61000-4-2 (Level 4) System Level
    ESD Compliance
  • Reverse Current Blocking and Short-circuit Protection to Protect
    Against Fault Conditions
  • Industrial Temperature Range: –40°C to 85°C
  • 技术特性

    描述
    寻找类似物料
    Mounting
    Surface Mount
    Screening Level
    Industrial
    Type
    HDMI Companion Chip
    Category
    HDMI Companion Chip
    Operating Temperature
    -40 to 85 °C

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542.2121-00
    HTSN:
    8542.2121-00
    UNSPSC:
    32101600
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
    USD    $0.70

    有现货

    0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $0.70


    6000:  

    $0.6712


    12000:  

    $0.6447


    18000:  

    $0.6282


    30000:  

    $0.6125



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单