61971-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

61971-1

TE Connectivity

Quick Disconnect Terminal 18-22AWG F Pre-Tin Strip

制造商料号#: 61971-1

替代型号#: 61971-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

Quick Disconnect Terminal 18-22AWG F Pre-Tin Strip

技术参数

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .110 sizes
  • Style : A
  • Available in 22-18 AWG wire ranges
  • Insulation Diameter : .065 - .100, 1.65 - 2.54
  • Receptacles mate with .032 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

技术特性

描述
寻找类似物料
Plating
Pre-Tin
Wire Size
18 to 22 AWG
Body Material
Brass
Tab Size
2.25 mm²
Lead Finish
Tin
Gender
F
Type
Quick Disconnect Terminal

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121432
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
USD    $0.0408

有现货

0
  • 货期: 10 周
  • 数量:

    - | +

    最小起订量: 16000  递增数量: 16000


    image

    Invalid Quantity

    16000:  

    $0.0408


    32000:  

    $0.0397


    64000:  

    $0.0387


    96000:  

    $0.0373


    160000:  

    $0.0369



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单