60577-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

60577-1

TE Connectivity

Quick Disconnect Terminal 18-22AWG RCP 16.12mm 3.81mm Pre-Tin Strip

制造商料号#: 60577-1

替代型号#: 60577-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

Quick Disconnect Terminal 18-22AWG RCP 16.12mm 3.81mm Pre-Tin Strip

技术参数

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .110 sizes
  • Style : A
  • Tab Type : 3
  • Tab Fit : .032, 0.81
  • Insulation Diameter : .060 - .100, 1.52 - 2.54
  • Available in 22-18 AWG wire ranges
  • Receptacles mate with .010 and .025 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specification

技术特性

描述
寻找类似物料
Gender
RCP
Plating
Pre-Tin
Tab Size
2.27 mm²
Wire Size
18 to 22 AWG
Body Material
Brass
Lead Finish
Tin
Type
Quick Disconnect Terminal
Product Length
16.12 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121432
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
USD    $0.0255

有现货

0
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 45000  递增数量: 45000


    image

    Invalid Quantity

    45000:  

    $0.0255


    90000:  

    $0.0248


    180000:  

    $0.0242


    270000:  

    $0.0233


    450000:  

    $0.023



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单